Power Film Capacitors:
34 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 116,460 36+ kr 71,600 72+ kr 70,300 108+ kr 69,010 504+ kr 60,880 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 255A | 19.9A | 0.0036ohm | - | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 189,240 24+ kr 129,890 72+ kr 128,120 120+ kr 126,240 504+ kr 118,940 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 598V/µs | 1.195kA | 29A | 0.0036ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ kr 201,720 18+ kr 141,660 54+ kr 139,070 108+ kr 136,480 252+ kr 135,780 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 10V/µs | 500A | 29.4A | 0.0036ohm | - | 57.5mm | 45mm | 65mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 109,870 10+ kr 75,840 50+ kr 69,600 100+ kr 69,480 500+ kr 68,770 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 900A | 19.5A | 0.0036ohm | - | 42mm | 43mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 127,410 3+ kr 111,990 5+ kr 96,440 10+ kr 81,020 20+ kr 79,370 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.225kA | 27A | 0.0036ohm | - | 42mm | 40mm | 55mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ kr 166,860 23+ kr 113,050 69+ kr 111,990 115+ kr 110,810 253+ kr 106,920 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 825A | 26.4A | 0.0036ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 867,650 9+ kr 666,040 18+ kr 655,440 54+ kr 644,730 108+ kr 631,890 | Min.: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | 28A | 0.0036ohm | 75mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 84+ kr 163,680 | Min.: 84 / Mult: 84 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1.5kA | 27.5A | 0.0036ohm | 60mm | - | - | 120mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 120+ kr 130,920 | Min.: 120 / Mult: 120 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 598V/µs | 1.195kA | 29A | 0.0036ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ kr 148,530 5+ kr 124,380 10+ kr 120,020 20+ kr 115,530 40+ kr 110,240 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.75kA | 23.4A | 0.0036ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 208,320 23+ kr 193,360 69+ kr 187,120 115+ kr 180,760 253+ kr 180,410 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 9V/µs | 485A | 19A | 0.0036ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ kr 188,180 23+ kr 119,880 69+ kr 117,410 115+ kr 114,810 506+ kr 112,460 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 9V/µs | 485A | 26.4A | 0.0036ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 189,800 36+ kr 130,590 72+ kr 129,330 108+ kr 127,950 252+ kr 123,920 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | 9V/µs | 255A | 14A | 0.0036ohm | - | 42mm | 28mm | 37mm | - | 37mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ kr 110,810 36+ kr 71,830 72+ kr 71,720 108+ kr 71,600 504+ kr 68,060 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 900A | 19.9A | 0.0036ohm | - | 42mm | 28mm | 37mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 144,040 5+ kr 121,400 10+ kr 111,970 20+ kr 104,040 40+ kr 99,320 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.625kA | 23A | 0.0036ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 192,670 5+ kr 156,000 10+ kr 139,440 20+ kr 121,400 40+ kr 113,000 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.625kA | 23A | 0.0036ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 732,460 5+ kr 676,990 10+ kr 621,410 50+ kr 599,160 100+ kr 563,240 | Min.: 1 / Mult: 1 | Metallized PP | Can | 125µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 32mm | 14V/µs | 1.77kA | - | 0.0036ohm | 85mm | - | - | 124.5mm | 37A | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 132+ kr 89,630 | Min.: 132 / Mult: 132 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 1.379kV/µs | 938A | 26A | 0.0036ohm | - | 42mm | 24mm | 44mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ kr 150,230 5+ kr 125,860 10+ kr 121,370 20+ kr 116,870 40+ kr 111,550 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.75kA | 23.4A | 0.0036ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 40+ kr 98,190 | Min.: 40 / Mult: 40 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 1.379kV/µs | 938A | 26A | 0.0036ohm | - | 42mm | 24mm | 44mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 45+ kr 232,150 | Min.: 45 / Mult: 45 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 540A | 21.6A | 0.0036ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ kr 222,880 | Min.: 45 / Mult: 45 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 540A | 21.6A | 0.0036ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ kr 257,590 | Min.: 40 / Mult: 40 | Metallized PP | Radial Box - 2 Pin | 70µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 700A | 23.5A | 0.0036ohm | - | 57.5mm | 35mm | 50mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ kr 152,240 | Min.: 40 / Mult: 40 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 720A | 23.5A | 0.0036ohm | - | 57.5mm | 35mm | 50mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ kr 146,680 | Min.: 40 / Mult: 40 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 720A | 23.5A | 0.0036ohm | - | 57.5mm | 35mm | 50mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 |