Power Film Capacitors:
17 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 93,350 10+ kr 70,120 50+ kr 60,810 100+ kr 57,940 500+ kr 56,790 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 1.25kV/µs | 188A | - | 0.0092ohm | 32mm | - | - | 44mm | 12A | 44mm | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ kr 44,140 10+ kr 32,070 88+ kr 27,820 176+ kr 24,490 528+ kr 21,040 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 9.8A | 0.0092ohm | - | 32mm | 16mm | 30mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 90,440 5+ kr 75,480 10+ kr 56,880 25+ kr 52,280 50+ kr 51,230 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | - | 31mm | 26mm | 41mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 77,840 5+ kr 65,710 10+ kr 49,460 25+ kr 47,810 50+ kr 46,280 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | - | 31mm | 26mm | 41mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 80,430 5+ kr 67,830 10+ kr 50,990 25+ kr 49,340 50+ kr 47,570 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | - | 31mm | 26mm | 41mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 78,550 5+ kr 66,420 10+ kr 49,930 25+ kr 48,280 50+ kr 46,750 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | - | 31mm | 26mm | 41mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 166,320 3+ kr 134,610 5+ kr 127,520 10+ kr 120,300 20+ kr 104,690 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 0.0092ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 83,730 5+ kr 71,480 10+ kr 53,230 25+ kr 51,580 50+ kr 49,810 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | - | 31mm | 26mm | 41mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 166,320 3+ kr 134,610 5+ kr 127,520 10+ kr 120,300 20+ kr 104,690 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 0.0092ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 200,140 3+ kr 162,090 5+ kr 153,470 10+ kr 144,850 20+ kr 125,990 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 0.0092ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 84,720 5+ kr 78,290 10+ kr 62,880 25+ kr 57,940 50+ kr 52,880 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | - | 31mm | 26mm | 41mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 97,370 5+ kr 80,930 10+ kr 72,650 25+ kr 72,420 50+ kr 61,270 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | - | 31mm | 26mm | 41mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 200,140 3+ kr 162,090 5+ kr 153,470 10+ kr 144,850 20+ kr 125,990 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 0.0092ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 95,460 5+ kr 80,910 10+ kr 71,210 25+ kr 65,650 50+ kr 59,970 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | - | 31mm | 26mm | 41mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 91+ kr 58,680 | Min.: 91 / Mult: 91 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 200A | 10.4A | 0.0092ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ kr 79,880 | Min.: 91 / Mult: 91 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 200A | 10.4A | 0.0092ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ kr 38,680 10+ kr 33,240 50+ kr 31,110 150+ kr 30,160 600+ kr 27,560 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | - | 0.15µF | ± 5% | Snubber, Clamping, Resonance | Through Hole | 500V | 1.2kV | GRADE II (Test Condition A) | Axial Leaded | - | 700V/µs | 105A | - | 0.0092ohm | 17.5mm | 33mm | - | - | 9A | - | C4C Series | -40°C | 85°C | - |