Power Film Capacitors:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 15,140 10+ kr 8,240 50+ kr 7,850 250+ kr 6,200 500+ kr 5,810 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | 26.5mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 46,900 10+ kr 34,030 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 49,580 5+ kr 42,860 10+ kr 36,030 20+ kr 34,270 40+ kr 32,620 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 280A | 9.9A | 0.0114ohm | 42mm | 19mm | 32mm | - | FB Series | -40°C | 125°C | - | |||||
3584346 RoHS | Each | 1+ kr 24,490 10+ kr 15,070 50+ kr 13,900 120+ kr 12,600 600+ kr 9,950 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 448A | 8.03A | 0.0114ohm | 26.5mm | 14.5mm | 29.5mm | 29.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ kr 43,340 10+ kr 26,500 80+ kr 23,910 160+ kr 21,430 560+ kr 18,960 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 31V/µs | 87A | 8.8A | 0.0114ohm | 32mm | 31mm | 19mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 75,960 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 360A | 8.1A | 0.0114ohm | 57.5mm | 30mm | 51mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 336+ kr 24,610 | Min.: 336 / Mult: 336 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 280A | 9.9A | 0.0114ohm | 42mm | 19mm | 32mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |