Power Film Capacitors:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 335,850 3+ kr 286,390 5+ kr 260,250 10+ kr 234,100 20+ kr 231,980 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 14V/µs | 1.54kA | 18.5A | 0.0185ohm | 57.5mm | 35mm | 56mm | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ kr 48,400 10+ kr 27,560 88+ kr 25,550 176+ kr 24,380 528+ kr 23,080 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | - | 21V/µs | 63A | 7A | 0.0185ohm | 41.5mm | 24mm | 19mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 37,210 10+ kr 20,960 72+ kr 19,670 144+ kr 18,840 504+ kr 17,900 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 40V/µs | 132A | 7.2A | 0.0185ohm | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 |