Power Film Capacitors:
5 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 15,260 10+ kr 8,580 50+ kr 7,960 250+ kr 6,650 500+ kr 6,220 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 224A | 5.44A | 0.0199ohm | 26.5mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 17,630 10+ kr 10,020 50+ kr 9,360 350+ kr 7,680 700+ kr 7,230 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.3kV/µs | 185A | 5A | 0.0199ohm | 18mm | 11mm | 19mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 14,480 10+ kr 7,010 50+ kr 6,830 300+ kr 5,560 600+ kr 5,210 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 168A | 5.3A | 0.0199ohm | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 7,630 50+ kr 4,170 350+ kr 3,850 700+ kr 3,770 1050+ kr 3,690 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 56000pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 336A | 5A | 0.0199ohm | 18mm | 11mm | 19mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1040+ kr 39,970 | Min.: 1040 / Mult: 1040 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | DC Link | Through Hole | - | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | - | 0.0199ohm | 41.5mm | 24mm | 15mm | 15mm | B32776 Series | -40°C | 105°C | - |