eks. MVA

Power Film Capacitors:

2 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3254529

RoHS

Each
1+
kr 16,250
10+
kr 8,610
50+
kr 8,280
100+
kr 7,940
200+
kr 7,360
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
0.0313ohm
31.5mm
12.5mm
21.5mm
B32774X Series
-40°C
105°C
2469086

RoHS

Date/Lot Code

Each
5+
kr 31,920
Min.: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
1.3kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
0.0313ohm
31.5mm
12.5mm
21.5mm
B32774D Series
-40°C
105°C
1-2 av 2 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY