eks. MVA

Power Film Capacitors:

29 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3649823

RoHS

Each
10+
kr 2,710
100+
kr 2,440
500+
kr 1,980
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
72A
2.9A
0.035ohm
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
2935832

RoHS

Each
10+
kr 5,320
50+
kr 4,870
100+
kr 4,530
500+
kr 4,100
1000+
kr 3,740
Flere priser ....
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
3254610

RoHS

Each
10+
kr 3,230
100+
kr 2,910
500+
kr 2,380
1000+
kr 2,200
2000+
kr 1,990
Flere priser ....
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3783866

RoHS

Each
1+
kr 36,030
10+
kr 20,960
50+
kr 19,670
256+
kr 18,250
512+
kr 17,190
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
48A
3.8A
0.035ohm
32mm
11mm
20mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
4143626

RoHS

Date/Lot Code

Each
1+
kr 26,260
5+
kr 24,020
10+
kr 20,490
25+
kr 18,370
50+
kr 16,960
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
120A
3A
0.035ohm
32mm
9mm
19mm
-
MKP1848C Series
-55°C
105°C
-
3254669

RoHS

Date/Lot Code

Each
10+
kr 6,550
50+
kr 5,880
100+
kr 5,190
500+
kr 4,160
1000+
kr 3,900
Flere priser ....
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935833

RoHS

Date/Lot Code

Each
1000+
kr 3,820
Min.: 1000 / Mult: 1000
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935874

RoHS

Date/Lot Code

Each
1500+
kr 4,220
Min.: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
108A
3.3A
0.035ohm
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935834

RoHS

Date/Lot Code

Each
6000+
kr 3,020
Min.: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
3678212

RoHS

Date/Lot Code

Each
23+
kr 183,180
Min.: 23 / Mult: 23
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
2.406kA
14A
0.035ohm
57.5mm
35mm
50mm
-
C4AS Series
-40°C
85°C
-
3678188

RoHS

Date/Lot Code

Each
88+
kr 77,150
Min.: 88 / Mult: 88
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
-
PC Pin
37.5mm
758V/µs
1.516kA
14A
0.035ohm
41.5mm
24mm
44mm
-
C4AS Series
-40°C
85°C
-
3678191

RoHS

Date/Lot Code

Each
1+
kr 257,710
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
Snubber
Through Hole
500V
850V
-
PC Pin
52.5mm
469V/µs
2.345kA
14A
0.035ohm
57.5mm
35mm
50mm
-
C4AS Series
-40°C
85°C
-
4075074

RoHS

Date/Lot Code

Each
500+
kr 5,690
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
9.4A
2.4A
0.035ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075104

RoHS

Date/Lot Code

Each
500+
kr 6,920
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
13A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075199

RoHS

Date/Lot Code

Each
125+
kr 16,050
Min.: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
72.6A
3.8A
0.035ohm
31mm
11mm
21mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075105

RoHS

Date/Lot Code

Each
500+
kr 6,340
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
13A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074869

RoHS

Date/Lot Code

Each
500+
kr 7,130
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
36A
2.7A
0.035ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074921

RoHS

Date/Lot Code

Each
125+
kr 20,090
Min.: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
45.9A
4.1A
0.035ohm
31mm
13mm
23mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074922

RoHS

Date/Lot Code

Each
125+
kr 18,310
Min.: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
45.9A
4.1A
0.035ohm
31mm
13mm
23mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075032

RoHS

Date/Lot Code

Each
450+
kr 9,410
Min.: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
40.1A
2.8A
0.035ohm
17.5mm
10mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074888

RoHS

Date/Lot Code

Each
500+
kr 5,770
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
14.7A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075106

RoHS

Date/Lot Code

Each
750+
kr 6,340
Min.: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
13A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074887

RoHS

Date/Lot Code

Each
750+
kr 6,340
Min.: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
14.7A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074871

RoHS

Date/Lot Code

Each
500+
kr 6,490
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
36A
2.7A
0.035ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075034

RoHS

Date/Lot Code

Each
450+
kr 8,590
Min.: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
40.1A
2.8A
0.035ohm
17.5mm
10mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-25 av 29 artikler
av 2 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY