Power Film Capacitors:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ kr 7,950 | Min.: 250 / Mult: 250 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 17.5A | 1.8A | 0.103ohm | 26mm | 7mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 7,240 | Min.: 250 / Mult: 250 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 17.5A | 1.8A | 0.103ohm | 26mm | 7mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 |