Power Film Capacitors:
8 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2 251,000 2+ kr 1 869,000 | Min.: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 650A | 300µohm | - | 56mm | 30.2mm | 66mm | 300kvar @ 100 to 170kHz | - | 85°C | |||||
Each | 1+ kr 2 470,000 2+ kr 2 050,000 | Min.: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | - | - | 300µohm | - | 56mm | 30.2mm | 66mm | 400kvar @ 58 to 215kHz | -40°C | 85°C | |||||
Each | 1+ kr 1 528,000 2+ kr 1 251,000 | Min.: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 650A | 300µohm | - | 78mm | 34mm | 78mm | 300kvar @ 100 to 170kHz | - | 85°C | |||||
Each | 1+ kr 1 483,000 2+ kr 1 153,000 3+ kr 957,150 5+ kr 938,060 | Min.: 1 / Mult: 1 | Metallized PP | - | 2.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 450V | Screw | - | 500A | 300µohm | - | 68mm | 30.2mm | 30mm | 200kvar @ 65 to 85kHz | - | 85°C | |||||
Each | 1+ kr 2 345,000 | Min.: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 650A | 300µohm | - | 75mm | 30.2mm | 50mm | - | - | 85°C | |||||
Each | 1+ kr 2 251,000 2+ kr 1 869,000 | Min.: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 650A | 300µohm | - | 60mm | 30.2mm | 60mm | 300kvar @ 100 to 170kHz | - | 85°C | |||||
Each | 1+ kr 746,690 | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | 34mm | 850A | 300µohm | 65mm | - | - | 78mm | 400kvar @ 58 to 215kHz | -40°C | 85°C | |||||
Each | 1+ kr 2 092,460 | Min.: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | - | - | 300µohm | - | 60mm | 30.2mm | 60mm | 400kvar @ 58 to 215kHz | -40°C | 85°C |