eks. MVA

Power Film Capacitors:

2 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
4457449

RoHS

Date/Lot Code

Each
1+
kr 44,160
10+
kr 37,210
50+
kr 31,440
200+
kr 27,670
400+
kr 26,610
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
13A
4700µohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
4457448

RoHS

Date/Lot Code

Each
1+
kr 50,870
10+
kr 42,860
50+
kr 36,270
200+
kr 31,910
400+
kr 30,620
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
13A
4700µohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
1-2 av 2 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY