Power Film Capacitors:
1 278 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 49,330 10+ kr 35,130 50+ kr 31,700 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | 32mm | 22mm | 37mm | - | 37mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 20,940 10+ kr 16,560 50+ kr 14,080 288+ kr 10,750 576+ kr 9,960 | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | 32mm | 13mm | 22mm | - | 22mm | R73 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 44,710 10+ kr 31,940 72+ kr 24,250 144+ kr 23,300 504+ kr 22,360 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 0.0098ohm | 32mm | 19mm | 29mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 25,430 10+ kr 24,720 50+ kr 24,130 200+ kr 23,420 400+ kr 22,950 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 46,370 10+ kr 33,120 64+ kr 27,210 128+ kr 23,540 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 49,800 10+ kr 42,350 50+ kr 35,010 234+ kr 32,410 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13mm | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ kr 37,500 5+ kr 34,540 10+ kr 29,570 20+ kr 28,390 40+ kr 27,210 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 38,740 10+ kr 32,880 88+ kr 27,250 176+ kr 25,180 528+ kr 23,110 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 293A | 9.2A | 0.0106ohm | 32mm | 16mm | 30mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 38,970 10+ kr 28,160 25+ kr 27,250 50+ kr 23,220 100+ kr 21,150 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 33,830 5+ kr 28,860 10+ kr 26,500 25+ kr 21,410 50+ kr 19,160 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 23,890 5+ kr 17,630 10+ kr 14,550 25+ kr 13,010 50+ kr 11,600 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 36,790 5+ kr 31,350 10+ kr 28,740 25+ kr 25,430 50+ kr 22,710 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 11,260 50+ kr 10,970 100+ kr 10,660 250+ kr 10,360 500+ kr 10,150 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0203ohm | 31.5mm | 11mm | 19mm | - | - | B32774P Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 57,130 10+ kr 48,620 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 0.0078ohm | 32mm | 13mm | 22mm | - | 22mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ kr 33,480 10+ kr 23,300 50+ kr 19,280 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 195A | 6.4A | 0.0165ohm | 32mm | 13mm | 22mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 24,840 10+ kr 19,400 50+ kr 15,260 100+ kr 14,080 200+ kr 12,300 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 36,910 5+ kr 31,470 10+ kr 28,860 25+ kr 23,420 50+ kr 20,940 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 52,280 10+ kr 38,090 50+ kr 32,530 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 11mm | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ kr 33,480 5+ kr 28,630 10+ kr 26,260 25+ kr 21,290 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 32,180 10+ kr 25,200 25+ kr 22,240 50+ kr 18,340 100+ kr 17,980 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 25,790 10+ kr 19,040 25+ kr 15,380 50+ kr 14,190 100+ kr 12,660 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 35,490 5+ kr 30,280 10+ kr 27,800 25+ kr 22,480 50+ kr 20,110 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 60,560 5+ kr 55,600 10+ kr 47,080 25+ kr 43,890 50+ kr 38,090 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 61,160 10+ kr 44,480 64+ kr 37,140 128+ kr 32,290 512+ kr 29,570 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 0.008ohm | 32mm | 22mm | 37mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 65,650 10+ kr 47,080 50+ kr 41,050 112+ kr 35,370 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 486A | 10.44A | 0.0088ohm | 32mm | 22mm | 37mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 |