Power Film Capacitors:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 120+ kr 110,790 | Min.: 120 / Mult: 120 | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | 512V/µs | 1.127kA | 29A | 0.0038ohm | 57.5mm | 30mm | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 188,880 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | 512V/µs | 1.127kA | 29A | 0.0038ohm | 57.5mm | 30mm | 45mm | C4BS Series | -40°C | 85°C |