eks. MVA

Power Film Capacitors:

7 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3519927

RoHS

Date/Lot Code

Each
10+
kr 4,780
50+
kr 4,680
100+
kr 4,590
Min.: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
4.89A
0.0204ohm
26.5mm
7mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
2935770

RoHS

Date/Lot Code

Each
2700+
kr 5,630
Min.: 2700 / Mult: 2700
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
3254663

RoHS

Date/Lot Code

Each
10+
kr 6,620
50+
kr 6,350
100+
kr 6,070
500+
kr 5,110
1000+
kr 5,000
Flere priser ....
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935771

RoHS

Date/Lot Code

Each
2040+
kr 6,480
Min.: 2040 / Mult: 2040
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935772

RoHS

Date/Lot Code

Each
5250+
kr 5,420
Min.: 5250 / Mult: 5250
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
3254607

RoHS

Date/Lot Code

Each
10+
kr 4,790
50+
kr 4,590
100+
kr 4,380
900+
kr 3,240
1800+
kr 3,140
Flere priser ....
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
4728368

RoHS

Each
1400+
kr 6,860
Min.: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
117A
5.1A
0.0219ohm
32mm
11mm
20mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-7 av 7 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY