Power Film Capacitors:
5 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 15,140 10+ kr 8,240 50+ kr 7,850 250+ kr 6,200 500+ kr 5,810 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 15,260 10+ kr 8,580 50+ kr 7,960 250+ kr 6,650 500+ kr 6,220 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 224A | 5.44A | 0.0199ohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 107,640 10+ kr 81,620 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | Radial Leaded | 27.5mm | 2.24kV/µs | 224A | 11A | 0.013ohm | - | 32mm | 14mm | 28mm | - | 28mm | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ kr 128,120 30+ kr 80,660 60+ kr 79,720 120+ kr 78,780 510+ kr 72,070 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.56µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 400V/µs | 224A | - | 0.0061ohm | 29mm | - | - | 58mm | 12A | 58mm | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ kr 151,910 10+ kr 100,090 96+ kr 92,440 192+ kr 91,620 576+ kr 90,670 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | Radial Leaded | 27.5mm | 2.24kV/µs | 224A | 10A | 0.0138ohm | - | 32mm | 14mm | 28mm | - | 28mm | C4AS Series | -40°C | 85°C | - |