Power Film Capacitors:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 84,080 5+ kr 76,660 10+ kr 58,060 25+ kr 56,050 50+ kr 54,170 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 37.5mm | 110V/µs | 242A | 9.6A | 0.0088ohm | 41.5mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ kr 112,880 5+ kr 69,910 10+ kr 57,380 20+ kr 48,590 | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 1.1kV/µs | 242A | 12A | 0.007ohm | 34mm | 25mm | - | - | -40°C | 85°C | |||||
Each | 1+ kr 137,810 5+ kr 120,610 10+ kr 99,930 25+ kr 89,590 50+ kr 82,620 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 242A | 9.6A | 0.0133ohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C |