eks. MVA

Power Film Capacitors:

2 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3463377

RoHS

Each
1+
kr 116,290
5+
kr 72,080
10+
kr 59,150
25+
kr 46,110
50+
kr 37,700
Min.: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.15kV/µs
253A
9.2A
0.007ohm
34mm
23.5mm
-
-
-55°C
105°C
-
3528764

RoHS

Date/Lot Code

Each
1+
kr 47,220
10+
kr 27,560
72+
kr 25,790
144+
kr 24,850
504+
kr 23,790
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
253A
9.1A
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 av 2 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY