eks. MVA

Power Film Capacitors:

2 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
1791628

RoHS

Date/Lot Code

Each
1+
kr 954,150
10+
kr 762,750
20+
kr 747,460
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
160µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
52.5mm
20V/µs
3.2kA
30.5A
0.0025ohm
57.5mm
70mm
65mm
65mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4728226

RoHS

Each
90+
kr 192,700
Min.: 90 / Mult: 90
Metallized PP
Radial Box - 4 Pin
160µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
3.2kA
36.8A
0.0024ohm
57.5mm
35mm
60mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-2 av 2 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY