eks. MVA

Power Film Capacitors:

4 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
4377474

RoHS

Date/Lot Code

Each
40+
kr 21,880
120+
kr 19,400
Min.: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
6.2A
-
C4AQ Series
-55°C
105°C
AEC-Q200
2846411

RoHS

Date/Lot Code

Each
1+
kr 29,200
10+
kr 16,600
50+
kr 16,250
234+
kr 15,780
702+
kr 13,070
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
-
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
2935703

RoHS

Date/Lot Code

Each
1000+
kr 4,480
Min.: 1000 / Mult: 1000
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.1kV/µs
52A
4.6A
0.014ohm
10.5mm
6mm
12mm
-
12mm
R76 Series
-55°C
105°C
AEC-Q200
3530112

RoHS

Date/Lot Code

Each
1+
kr 31,090
10+
kr 17,660
50+
kr 16,720
168+
kr 15,780
504+
kr 14,480
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6A
0.0188ohm
32mm
24mm
15mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-4 av 4 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY