Power Film Capacitors:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 2,930 100+ kr 2,640 500+ kr 2,140 1000+ kr 1,830 2000+ kr 1,590 | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 56A | 3.42A | 0.0284ohm | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 16,490 10+ kr 9,370 50+ kr 9,190 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 8,510 50+ kr 7,630 100+ kr 6,810 | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 50+ kr 20,580 150+ kr 17,820 | Min.: 50 / Mult: 50 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | 31.5mm | 11mm | 20mm | 5.4A | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ kr 21,900 10+ kr 18,020 50+ kr 15,190 256+ kr 13,900 512+ kr 12,840 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | 31.5mm | 11mm | 20mm | - | 20mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ kr 5,130 | Min.: 1000 / Mult: 1000 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ kr 2,620 | Min.: 1000 / Mult: 1000 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 56A | 3.42A | 0.0284ohm | 18mm | 5mm | 11mm | - | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 |