Power Film Capacitors:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 750+ kr 4,750 | Min.: 750 / Mult: 750 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 6.7A | 1.8A | 0.064ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 5,300 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 6.7A | 1.8A | 0.064ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 4,860 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Current, Pulse | Through Hole | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 6.7A | 1.8A | 0.064ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 |