Power Film Capacitors:
19 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 5,730 50+ kr 5,490 100+ kr 5,240 500+ kr 4,380 1000+ kr 4,130 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | 26.5mm | 6mm | 15mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 4,420 100+ kr 3,920 500+ kr 3,310 1000+ kr 2,860 | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 3.57A | 0.0362ohm | 26.5mm | 6mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 7,460 50+ kr 7,160 100+ kr 6,840 500+ kr 5,800 1000+ kr 5,480 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 150+ kr 5,600 450+ kr 5,490 | Min.: 150 / Mult: 150 | Double Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | 26.5mm | 6mm | 15mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 10+ kr 4,250 100+ kr 3,400 900+ kr 2,500 1800+ kr 2,440 2700+ kr 2,380 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 5,840 50+ kr 5,360 100+ kr 4,970 500+ kr 4,100 1000+ kr 3,810 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 66A | 6.12A | 0.0123ohm | 26.5mm | 6mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ kr 4,070 | Min.: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 66A | 3.4A | 0.029ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2400+ kr 3,960 | Min.: 2400 / Mult: 2400 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 66A | 3.4A | 0.029ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1750+ kr 2,020 | Min.: 1750 / Mult: 1750 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2700+ kr 1,810 | Min.: 2700 / Mult: 2700 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ kr 4,090 | Min.: 6000 / Mult: 6000 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 66A | 3.4A | 0.029ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 464+ kr 7,030 | Min.: 464 / Mult: 464 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ kr 3,880 | Min.: 6000 / Mult: 6000 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 66A | 3.4A | 0.029ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ kr 5,240 | Min.: 805 / Mult: 805 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2415+ kr 4,120 | Min.: 2415 / Mult: 2415 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 400+ kr 10,520 | Min.: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 66A | 4A | 0.02ohm | 18mm | 10.5mm | 17.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 225+ kr 12,840 | Min.: 225 / Mult: 225 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 66A | 4A | 0.02ohm | 18mm | 10.5mm | 17.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ kr 11,520 | Min.: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 66A | 4A | 0.02ohm | 18mm | 10.5mm | 17.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 2700+ kr 2,010 | Min.: 2700 / Mult: 2700 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 |