Power Film Capacitors:
5 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 2,710 100+ kr 2,440 500+ kr 1,980 | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 72A | 2.9A | 0.035ohm | 13mm | 5mm | 11mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 31,560 10+ kr 18,370 50+ kr 17,190 256+ kr 16,020 512+ kr 15,190 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 72A | 4.2A | 0.0285ohm | 32mm | 11mm | 20mm | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 2700+ kr 2,510 | Min.: 2700 / Mult: 2700 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 72A | 2.6A | 0.053ohm | 18mm | 6mm | 12mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 200+ kr 12,600 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 72A | 5.9A | 0.015ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 13,790 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 72A | 5.9A | 0.015ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |