Power Film Capacitors:
159 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 27,440 10+ kr 18,840 50+ kr 15,430 288+ kr 11,890 576+ kr 11,380 | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | 32mm | 13mm | 22mm | - | 22mm | R73 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 57,130 10+ kr 48,620 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 0.0078ohm | 32mm | 13mm | 22mm | - | 22mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ kr 33,440 10+ kr 19,310 50+ kr 18,130 208+ kr 16,960 624+ kr 15,540 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 195A | 6.4A | 0.0165ohm | 32mm | 13mm | 22mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 28,380 10+ kr 17,430 50+ kr 16,370 288+ kr 14,010 | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 300V/µs | 246A | 10.9A | 0.006ohm | 32mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 31,350 10+ kr 20,350 50+ kr 18,570 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 198A | 9.75A | 0.0072ohm | 32mm | 13mm | 22mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 41,220 10+ kr 24,380 50+ kr 23,080 208+ kr 21,670 624+ kr 19,900 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 60A | 4.7A | 0.028ohm | 32mm | 13mm | 22mm | - | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ kr 38,980 10+ kr 24,610 50+ kr 24,490 288+ kr 20,490 576+ kr 18,960 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 200V/µs | 300A | 12.7A | 0.0042ohm | 32mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 36,390 10+ kr 21,200 50+ kr 19,780 288+ kr 18,250 576+ kr 17,310 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 300V/µs | 300A | 11.1A | 0.006ohm | 32mm | 13mm | 22mm | - | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 27,910 10+ kr 16,250 50+ kr 15,190 200+ kr 14,010 600+ kr 12,360 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 705A | 9.7A | 0.007ohm | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 29,910 10+ kr 16,960 50+ kr 15,780 288+ kr 14,480 576+ kr 14,370 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 170A | 6.5A | 0.016ohm | 32mm | 13mm | 22mm | - | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 37,800 10+ kr 23,200 50+ kr 23,080 288+ kr 19,670 576+ kr 18,370 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 240A | 5.9A | 0.02ohm | 32mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 22,850 10+ kr 16,250 50+ kr 16,130 288+ kr 16,020 576+ kr 15,900 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | 32mm | 13mm | 22mm | - | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 23,070 10+ kr 17,270 50+ kr 13,600 | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | 26.5mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 18,690 10+ kr 10,760 50+ kr 9,940 200+ kr 8,550 600+ kr 8,540 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 360A | 8.29A | 0.0093ohm | 26.5mm | 13mm | 22mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 17,860 10+ kr 9,500 50+ kr 8,840 200+ kr 8,160 600+ kr 7,400 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 450A | 6.3A | 0.0159ohm | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 23,200 10+ kr 12,950 50+ kr 11,760 100+ kr 10,570 200+ kr 10,560 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | 26.5mm | 12mm | 22mm | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 22,140 10+ kr 15,190 50+ kr 13,310 288+ kr 12,010 576+ kr 11,710 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 148A | 8.42A | 0.0097ohm | 32mm | 13mm | 22mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 22,730 10+ kr 12,720 50+ kr 11,320 480+ kr 9,900 960+ kr 9,670 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 210V/µs | 210A | 9.3A | 0.008ohm | 32mm | 13mm | 22mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 33,680 10+ kr 19,900 50+ kr 17,310 480+ kr 14,600 960+ kr 14,250 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | 32mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | - | |||||
Each | 1+ kr 26,020 10+ kr 18,370 50+ kr 16,130 100+ kr 13,900 200+ kr 13,070 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3.8kV/µs | - | - | - | 26.5mm | 12mm | 22mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 110,340 10+ kr 69,950 50+ kr 65,470 234+ kr 61,000 702+ kr 56,170 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | 250V | 400V | - | PC Pin | 27.5mm | 74V/µs | 148A | - | 0.0056ohm | 32mm | 13mm | 22mm | 11A | - | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ kr 27,320 10+ kr 19,310 50+ kr 16,960 100+ kr 14,600 200+ kr 13,780 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3.8kV/µs | - | - | - | 26.5mm | 12mm | 22mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 33,210 10+ kr 20,490 50+ kr 19,550 480+ kr 13,420 960+ kr 12,840 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency, High Current, Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | - | - | - | 32mm | 13mm | 22mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 25,320 10+ kr 14,250 50+ kr 14,130 288+ kr 11,890 576+ kr 11,280 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 180A | - | 0.013ohm | 32mm | 13mm | 22mm | 6.31A | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 23,110 10+ kr 12,650 50+ kr 11,200 480+ kr 9,740 960+ kr 9,010 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 220A | - | 0.01085ohm | 32mm | 13mm | 22mm | 6.98A | - | R76H Series | -55°C | 125°C | AEC-Q200 |