Power Film Capacitors:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 69,710 5+ kr 56,410 10+ kr 43,100 20+ kr 42,040 40+ kr 41,100 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 285V/µs | - | - | - | 31.5mm | 13.5mm | 23.5mm | 23.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ kr 41,220 10+ kr 24,960 50+ kr 22,490 100+ kr 19,900 200+ kr 19,310 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | 30mm | 10.5mm | 23.5mm | 23.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 100+ kr 81,780 | Min.: 100 / Mult: 100 | Metallized PP | Radial Box - 4 Pin | 29µF | ± 15% | DC Link | Through Hole | - | 525V | - | Radial Leaded | 34mm | 14V/µs | 400A | 3A | 0.007ohm | 37mm | 48.5mm | 23.5mm | - | EZPE Series | -40°C | 85°C |