Power Film Capacitors:
59 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 30,380 10+ kr 25,080 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 293A | 9.2A | 0.0106ohm | 32mm | 16mm | 30mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 39,510 5+ kr 36,320 10+ kr 32,060 25+ kr 26,500 50+ kr 26,020 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 240A | - | 0.0204ohm | 32mm | 16mm | 30mm | 6.5A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ kr 53,460 10+ kr 39,210 25+ kr 36,270 50+ kr 33,440 100+ kr 30,500 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 27.5mm | 75V/µs | - | - | 0.0058ohm | 31.5mm | 19mm | 30mm | - | 30mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 36,620 10+ kr 20,370 88+ kr 18,840 176+ kr 18,020 528+ kr 17,080 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 423A | 10.1A | 0.0087ohm | 32mm | 16mm | 30mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 48,280 10+ kr 27,440 88+ kr 25,550 176+ kr 23,550 528+ kr 21,310 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.6µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 252A | 8.7A | 0.0117ohm | 32mm | 16mm | 30mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 37,800 10+ kr 25,080 88+ kr 21,310 176+ kr 20,840 528+ kr 20,490 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 225A | 8.4A | 0.0126ohm | 32mm | 16mm | 30mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 45,450 10+ kr 27,200 88+ kr 25,550 176+ kr 25,320 528+ kr 25,080 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 9.8A | 0.0092ohm | 32mm | 16mm | 30mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 46,630 10+ kr 33,910 25+ kr 30,620 50+ kr 27,320 100+ kr 24,730 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0109ohm | 31.5mm | 19mm | 30mm | - | 30mm | - | B32774D Series | -40°C | 105°C | - | |||||
Each | 1+ kr 48,970 5+ kr 43,530 10+ kr 39,150 25+ kr 35,610 50+ kr 32,880 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 650A | - | 0.0111ohm | 32mm | 16mm | 30mm | 11A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ kr 29,790 5+ kr 23,670 10+ kr 17,550 20+ kr 16,960 40+ kr 16,490 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 195A | 8.3A | 0.0109ohm | 32mm | 16mm | 30mm | - | - | - | FB Series | -40°C | 125°C | - | |||||
Each | 1+ kr 47,810 50+ kr 30,380 100+ kr 26,610 250+ kr 24,260 500+ kr 22,370 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | - | 8.5A | 0.0109ohm | 31.5mm | 19mm | 30mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 44,160 10+ kr 37,210 50+ kr 31,440 200+ kr 27,670 400+ kr 26,610 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 13A | 4700µohm | 31.5mm | 19mm | 30mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 38,390 50+ kr 32,380 100+ kr 27,320 250+ kr 24,140 500+ kr 23,080 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 12A | 5400µohm | 31.5mm | 19mm | 30mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 62,770 50+ kr 39,920 100+ kr 34,970 250+ kr 31,790 500+ kr 29,320 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 10.8A | 6500µohm | 31.5mm | 19mm | 30mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 50,870 10+ kr 42,860 50+ kr 36,270 200+ kr 31,910 400+ kr 30,620 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 13A | 4700µohm | 31.5mm | 19mm | 30mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 44,160 50+ kr 37,210 100+ kr 31,440 250+ kr 27,670 500+ kr 26,610 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 12.2A | 5000µohm | 31.5mm | 19mm | 30mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 1 261,000 2+ kr 1 032,000 3+ kr 856,380 | Min.: 1 / Mult: 1 | Metallized PP | - | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 300A | 0.001ohm | 68mm | 30.2mm | 30mm | - | - | 200kvar @ 232 to 422kHz | - | - | 85°C | - | |||||
Each | 1+ kr 1 146,000 2+ kr 937,830 3+ kr 778,500 | Min.: 1 / Mult: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 250A | 0.001ohm | 68mm | 30.2mm | 30mm | - | - | 150kvar @ 93 to 132kHz | - | - | 85°C | - | |||||
Each | 1+ kr 1 261,000 2+ kr 1 032,000 3+ kr 856,380 | Min.: 1 / Mult: 1 | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | - | 450A | 400µohm | 68mm | 30.2mm | 30mm | - | - | 200kvar @ 74 to 134kHz | - | - | 85°C | - | |||||
Each | 1+ kr 1 261,000 2+ kr 1 032,000 | Min.: 1 / Mult: 1 | Metallized PP | - | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 450A | 400µohm | 68mm | 30.2mm | 30mm | - | - | 200kvar @ 65 to 120kHz | - | - | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ kr 1 452,000 2+ kr 1 188,000 3+ kr 986,310 | Min.: 1 / Mult: 1 | Metallized PP | SIP | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | - | Stud | 5mm | - | - | 500A | 0.9mohm | 68mm | 30.2mm | 30mm | - | - | - | - | - | 85°C | - | ||||
Each | 1+ kr 1 261,000 2+ kr 1 032,000 3+ kr 856,380 | Min.: 1 / Mult: 1 | Metallized PP | - | 2.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 450V | - | - | Screw | - | - | - | 300A | 900µohm | 68mm | 30.2mm | 30mm | - | - | 200kvar @ 199 to 286kHz | - | - | 85°C | - | |||||
Each | 1+ kr 1 452,000 2+ kr 1 188,000 3+ kr 986,310 | Min.: 1 / Mult: 1 | Metallized PP | - | 2.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | - | Screw | - | - | - | 600A | 0.0008ohm | 68mm | 30.2mm | 30mm | - | - | 300kvar @ 79kHz | - | - | 85°C | - | |||||
Each | 1+ kr 1 146,000 2+ kr 937,830 3+ kr 778,500 | Min.: 1 / Mult: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 200A | 0.0015ohm | 68mm | 30.2mm | 30mm | - | - | 150kvar @ 478 to 700kHz | - | - | 85°C | - | |||||
Each | 1+ kr 1 452,000 2+ kr 1 188,000 3+ kr 986,310 | Min.: 1 / Mult: 1 | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | - | 400A | 0.0011ohm | 68mm | 30.2mm | 30mm | - | - | 300kvar @ 149 to 170kHz | - | - | 85°C | - |