eks. MVA

Power Film Capacitors:

21 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3373021

RoHS

Each
1+
kr 89,660
5+
kr 72,630
10+
kr 64,820
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
0.0082ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372939

RoHS

Each
1+
kr 85,760
5+
kr 69,440
10+
kr 66,240
25+
kr 61,980
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
0.0082ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
3373023

RoHS

Each
1+
kr 71,800
5+
kr 60,560
10+
kr 55,830
25+
kr 53,940
50+
kr 51,930
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
0.0071ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373055

RoHS

Date/Lot Code

Each
1+
kr 95,110
5+
kr 77,010
10+
kr 68,730
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
0.0087ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177936

RoHS

Date/Lot Code

Each
1+
kr 95,270
5+
kr 77,130
10+
kr 75,480
25+
kr 63,350
50+
kr 55,110
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
4177935

RoHS

Date/Lot Code

Each
1+
kr 82,090
5+
kr 66,480
10+
kr 62,930
25+
kr 59,380
50+
kr 51,690
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177947

RoHS

Date/Lot Code

Each
1+
kr 108,120
5+
kr 87,540
10+
kr 78,190
25+
kr 71,920
50+
kr 62,580
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
0.0087ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
4538613

RoHS

Date/Lot Code

Each
1+
kr 690,110
3+
kr 670,120
5+
kr 650,010
10+
kr 630,020
20+
kr 609,910
Flere priser ....
Min.: 1 / Mult: 1
Film / Foil PP
-
175µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6.5kA
55A
660µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4656694

RoHS

Each
1+
kr 84,080
5+
kr 76,660
10+
kr 58,060
25+
kr 56,050
50+
kr 54,170
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
0.0088ohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
4538616

RoHS

Date/Lot Code

Each
1+
kr 561,170
10+
kr 524,380
20+
kr 487,590
Min.: 1 / Mult: 1
Film / Foil PP
-
135µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.8kA
50A
780µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4654976

RoHS

Date/Lot Code

Each
1+
kr 733,640
10+
kr 686,560
20+
kr 672,840
Min.: 1 / Mult: 1
Film / Foil PP
-
200µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6kA
40A
1130µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4654977

RoHS

Date/Lot Code

Each
1+
kr 643,200
10+
kr 577,020
20+
kr 565,480
Min.: 1 / Mult: 1
Film / Foil PP
-
130µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5kA
42A
890µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4538611

RoHS

Date/Lot Code

Each
1+
kr 864,470
10+
kr 811,000
20+
kr 757,410
Min.: 1 / Mult: 1
Film / Foil PP
-
270µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
8kA
50A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4654980

RoHS

Date/Lot Code

Each
1+
kr 505,690
10+
kr 449,980
20+
kr 440,990
Min.: 1 / Mult: 1
Film / Foil PP
-
75µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
3.8kA
35A
1180µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4654978

RoHS

Date/Lot Code

Each
1+
kr 529,590
10+
kr 468,430
20+
kr 459,090
Min.: 1 / Mult: 1
Film / Foil PP
-
100µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
4.2kA
40A
1040µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
3642703

RoHS

Date/Lot Code

Each
1+
kr 77,010
5+
kr 70,420
10+
kr 62,880
25+
kr 58,880
50+
kr 54,760
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0187ohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
3373084

RoHS

Date/Lot Code

Each
1+
kr 98,630
5+
kr 79,900
10+
kr 75,640
25+
kr 71,390
50+
kr 62,080
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373001

RoHS

Date/Lot Code

Each
1+
kr 99,390
5+
kr 80,430
10+
kr 72,540
25+
kr 71,830
50+
kr 62,530
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
3372940

RoHS

Date/Lot Code

Each
1+
kr 126,570
5+
kr 102,540
10+
kr 91,620
25+
kr 79,780
50+
kr 74,260
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
0.0071ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
3372974

RoHS

Date/Lot Code

Each
Priser er ikke tilgjengelige. Ta kontakt med kundeservice.
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
0.0087ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
4538617

RoHS

Date/Lot Code

Each
1+
kr 527,220
10+
kr 489,010
20+
kr 450,690
Min.: 1 / Mult: 1
Film / Foil PP
-
110µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.1kA
45A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-21 av 21 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY