B32774D Series Power Film Capacitors:
5 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 42,040 10+ kr 30,620 25+ kr 27,670 50+ kr 24,610 100+ kr 22,260 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 0.0109ohm | 31.5mm | 19mm | 30mm | 30mm | B32774D Series | -40°C | 105°C | |||||
Each | 1+ kr 48,430 10+ kr 29,620 50+ kr 28,800 100+ kr 27,980 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 0.0263ohm | 31.5mm | 12.5mm | 21.5mm | - | B32774D Series | -40°C | 105°C | |||||
Each | 1+ kr 63,440 10+ kr 57,990 50+ kr 54,390 100+ kr 50,690 200+ kr 50,070 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 30V/µs | 0.0109ohm | 31.5mm | 15mm | 24.5mm | 24.5mm | B32774D Series | -40°C | 105°C | |||||
Each | 1+ kr 68,640 10+ kr 49,670 50+ kr 37,820 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 8100µohm | 31.5mm | 22mm | 36.5mm | 36.5mm | B32774D Series | -40°C | 105°C | |||||
Each | 1+ kr 13,270 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 0.016ohm | 31.5mm | 18mm | 27.5mm | - | B32774D Series | -40°C | 105°C | |||||