Power Film Capacitors:
40 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 37,500 5+ kr 34,540 10+ kr 29,570 20+ kr 28,390 40+ kr 27,210 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 33,830 5+ kr 28,980 10+ kr 24,490 20+ kr 23,420 40+ kr 20,940 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 28,150 5+ kr 24,010 10+ kr 21,410 25+ kr 19,400 50+ kr 17,390 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | 27mm | 17.5mm | 26.5mm | 26.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 54,060 5+ kr 49,680 10+ kr 38,800 20+ kr 35,960 40+ kr 33,240 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 49,660 10+ kr 35,290 25+ kr 32,760 50+ kr 30,460 100+ kr 27,930 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 50V/µs | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 100+ kr 22,880 500+ kr 21,150 1000+ kr 19,310 2500+ kr 18,850 | Min.: 100 / Mult: 100 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 100+ kr 20,920 | Min.: 100 / Mult: 100 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 39,890 5+ kr 35,980 10+ kr 28,740 20+ kr 27,470 40+ kr 26,100 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 25,750 5+ kr 25,640 10+ kr 18,050 25+ kr 16,550 50+ kr 14,940 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | 27mm | 17.5mm | 26.5mm | 26.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 28,620 5+ kr 24,490 10+ kr 21,500 25+ kr 19,770 50+ kr 17,700 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | 27mm | 17.5mm | 26.5mm | 26.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 54,650 5+ kr 54,530 10+ kr 45,420 25+ kr 42,940 50+ kr 37,850 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 39,550 5+ kr 34,720 10+ kr 28,510 20+ kr 28,160 40+ kr 25,180 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 36,910 5+ kr 36,550 10+ kr 26,620 20+ kr 26,500 40+ kr 26,380 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 39,780 5+ kr 34,490 10+ kr 28,620 20+ kr 27,930 40+ kr 24,950 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 52,050 5+ kr 47,790 10+ kr 39,270 25+ kr 37,620 50+ kr 34,070 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 40,240 5+ kr 39,090 10+ kr 27,820 20+ kr 25,980 40+ kr 24,260 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 29,200 5+ kr 24,950 10+ kr 21,610 25+ kr 20,230 50+ kr 17,700 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | 27mm | 17.5mm | 26.5mm | 26.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 41,380 5+ kr 38,050 10+ kr 32,300 20+ kr 31,150 40+ kr 29,890 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 41,150 5+ kr 37,820 10+ kr 30,230 20+ kr 30,000 40+ kr 29,770 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 49,800 5+ kr 45,780 10+ kr 36,430 25+ kr 35,960 50+ kr 32,770 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 46,790 5+ kr 42,990 10+ kr 36,440 25+ kr 33,800 50+ kr 30,580 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 42,940 5+ kr 37,850 10+ kr 30,990 20+ kr 30,640 40+ kr 27,330 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 41,040 5+ kr 37,710 10+ kr 32,650 20+ kr 31,150 40+ kr 29,660 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 47,940 5+ kr 44,030 10+ kr 37,360 20+ kr 35,980 40+ kr 34,600 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 59,620 5+ kr 57,250 10+ kr 45,780 20+ kr 45,070 40+ kr 40,810 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 |