eks. MVA

Power Film Capacitors:

24 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3254700

RoHS

Date/Lot Code

Each
10+
kr 7,630
50+
kr 6,590
490+
kr 5,550
980+
kr 5,260
1470+
kr 5,160
Flere priser ....
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
4457300

RoHS

Date/Lot Code

Each
1+
kr 13,780
50+
kr 8,770
100+
kr 7,680
250+
kr 6,990
500+
kr 6,440
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.2kV/µs
-
2.6A
0.037ohm
13mm
7mm
16mm
B32641B Series
-55°C
125°C
AEC-Q200
3254636

RoHS

Date/Lot Code

Each
2700+
kr 2,510
Min.: 2700 / Mult: 2700
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
72A
2.6A
0.053ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
4074829

RoHS

Date/Lot Code

Each
200+
kr 9,990
Min.: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
25A
2.6A
0.065ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075104

RoHS

Date/Lot Code

Each
500+
kr 6,920
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
13A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075105

RoHS

Date/Lot Code

Each
500+
kr 6,340
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
13A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074843

RoHS

Date/Lot Code

Each
450+
kr 7,190
Min.: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
34.8A
2.6A
0.041ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074827

RoHS

Date/Lot Code

Each
200+
kr 11,010
Min.: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
25A
2.6A
0.065ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074855

RoHS

Date/Lot Code

Each
250+
kr 7,850
Min.: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
22.5mm
1.7kV/µs
25.5A
2.6A
0.055ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074840

RoHS

Date/Lot Code

Each
500+
kr 7,950
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
34.8A
2.6A
0.041ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075131

RoHS

Date/Lot Code

Each
250+
kr 7,300
Min.: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
22.5mm
130V/µs
18A
2.6A
0.048ohm
26mm
7mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075129

RoHS

Date/Lot Code

Each
500+
kr 5,630
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
13.8A
2.6A
0.031ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074888

RoHS

Date/Lot Code

Each
500+
kr 5,770
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
14.7A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075106

RoHS

Date/Lot Code

Each
750+
kr 6,340
Min.: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
13A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074887

RoHS

Date/Lot Code

Each
750+
kr 6,340
Min.: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
14.7A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075111

RoHS

Date/Lot Code

Each
150+
kr 14,500
Min.: 150 / Mult: 150
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
33A
2.6A
0.067ohm
31mm
9mm
19mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074857

RoHS

Date/Lot Code

Each
250+
kr 7,850
Min.: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
37.5A
2.6A
0.055ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075128

RoHS

Date/Lot Code

Each
500+
kr 6,220
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
13.8A
2.6A
0.031ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074852

RoHS

Date/Lot Code

Each
250+
kr 8,670
Min.: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
22.5mm
1.7kV/µs
25.5A
2.6A
0.055ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074839

RoHS

Date/Lot Code

Each
450+
kr 7,950
Min.: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
34.8A
2.6A
0.041ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075133

RoHS

Date/Lot Code

Each
250+
kr 6,660
Min.: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
22.5mm
130V/µs
18A
2.6A
0.048ohm
26mm
7mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074856

RoHS

Date/Lot Code

Each
250+
kr 8,670
Min.: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
37.5A
2.6A
0.055ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074886

RoHS

Date/Lot Code

Each
500+
kr 6,340
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
14.7A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075114

RoHS

Date/Lot Code

Each
150+
kr 13,190
Min.: 150 / Mult: 150
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
33A
2.6A
0.067ohm
31mm
9mm
19mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-24 av 24 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY