Power Film Capacitors:
45 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 104,330 5+ kr 91,970 10+ kr 79,490 20+ kr 74,660 40+ kr 69,950 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 90,790 5+ kr 79,130 10+ kr 67,360 25+ kr 61,230 50+ kr 59,940 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 700V | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 7A | - | 43mm | 18.5mm | 35.5mm | 35.5mm | MKP1847 Series | -40°C | 85°C | - | |||||
Each | 1+ kr 60,650 5+ kr 56,760 10+ kr 48,520 20+ kr 44,160 40+ kr 42,280 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 7A | 0.01ohm | 32mm | 18mm | 28mm | 28mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ kr 30,740 10+ kr 18,130 25+ kr 17,190 50+ kr 16,130 100+ kr 15,190 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 57,580 5+ kr 45,810 10+ kr 34,030 20+ kr 33,440 40+ kr 32,850 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 300A | 7A | - | 32mm | 18mm | 28mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ kr 37,570 10+ kr 26,380 96+ kr 26,020 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 160A | 7A | 0.0167ohm | 32mm | 14mm | 28mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 52,310 5+ kr 45,290 10+ kr 38,170 20+ kr 34,950 40+ kr 33,450 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | 200A | 7A | 0.01ohm | 32mm | 15mm | 25mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ kr 102,450 3+ kr 91,030 5+ kr 81,960 10+ kr 74,540 20+ kr 70,660 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 91A | 7A | 0.017ohm | 57.5mm | 35mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 73,010 5+ kr 59,590 10+ kr 46,160 20+ kr 43,340 40+ kr 40,510 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7A | 0.013ohm | 32mm | 18mm | 28mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ kr 44,280 50+ kr 28,140 100+ kr 24,610 250+ kr 22,490 1000+ kr 20,730 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 7A | 0.0116ohm | 31.5mm | 14mm | 24.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 67,480 50+ kr 42,860 100+ kr 37,570 250+ kr 34,270 500+ kr 31,560 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | - | 7A | 8300µohm | 31.5mm | 16mm | 32mm | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ kr 102,070 5+ kr 63,300 10+ kr 51,810 25+ kr 42,680 50+ kr 34,850 | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 700V/µs | 154A | 7A | 0.008ohm | 34mm | 18mm | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ kr 59,940 10+ kr 43,920 72+ kr 40,860 144+ kr 40,160 504+ kr 39,330 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 24V/µs | 120A | 7A | 0.0091ohm | 31.5mm | 19mm | 29mm | 29mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ kr 48,400 10+ kr 27,560 88+ kr 25,550 176+ kr 24,380 528+ kr 23,080 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | - | 21V/µs | 63A | 7A | 0.0185ohm | 41.5mm | 24mm | 19mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 56,880 5+ kr 47,100 10+ kr 37,330 20+ kr 35,680 40+ kr 34,150 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 300A | 7A | - | 32mm | 18mm | 28mm | 28mm | MKP1847 Series | -40°C | 105°C | - | |||||
Each | 1+ kr 106,810 5+ kr 86,790 10+ kr 73,010 25+ kr 70,300 50+ kr 67,480 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 22V/µs | 220A | 7A | 0.007ohm | 41.5mm | 20mm | 42mm | 42mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ kr 120,700 5+ kr 98,090 10+ kr 85,260 25+ kr 76,310 50+ kr 71,010 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 54V/µs | 540A | 7A | 0.007ohm | 41.5mm | 20mm | 42mm | 42mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 234+ kr 54,800 | Min.: 234 / Mult: 234 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | 27.5mm | 3.36kV/µs | 111A | 7A | 0.319ohm | 32mm | 13mm | 22mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 288+ kr 54,090 | Min.: 288 / Mult: 288 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | - | PC Pin | 27.5mm | 1.568kV/µs | 157A | 7A | 0.0168ohm | 32mm | 10mm | 20mm | 20mm | C4AS Series | -40°C | 85°C | - | |||||
Each | 168+ kr 64,550 | Min.: 168 / Mult: 168 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 105+ kr 61,460 | Min.: 105 / Mult: 105 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 175A | 7A | - | 43mm | 18.5mm | 35.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 105+ kr 65,730 | Min.: 105 / Mult: 105 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 180A | 7A | - | 43mm | 18.5mm | 35.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 105+ kr 61,460 | Min.: 105 / Mult: 105 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 175A | 7A | - | 43mm | 18.5mm | 35.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 70+ kr 62,760 | Min.: 70 / Mult: 70 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 126A | 7A | 0.015ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 105+ kr 62,050 | Min.: 105 / Mult: 105 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 150A | 7A | - | 43mm | 18.5mm | 35.5mm | - | MKP1847C Series | -40°C | 85°C | - |