Power Film Capacitors:
6 947 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ kr 58,440 50+ kr 43,410 250+ kr 41,990 500+ kr 37,500 1000+ kr 36,670 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | - | 9mm | 11mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 4,440 10+ kr 2,870 25+ kr 2,510 50+ kr 2,050 100+ kr 1,630 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 74,720 10+ kr 57,820 50+ kr 49,780 100+ kr 46,210 500+ kr 41,840 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 140A | - | 0.0047ohm | 20.5mm | - | - | 44mm | 9A | 44mm | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ kr 49,330 10+ kr 35,130 50+ kr 31,700 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 5,780 5+ kr 4,390 10+ kr 3,750 25+ kr 2,670 50+ kr 2,130 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 20,460 5+ kr 13,450 10+ kr 10,780 20+ kr 9,920 40+ kr 8,790 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 63,400 3+ kr 58,790 5+ kr 53,350 10+ kr 51,340 20+ kr 49,330 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 30mm | 45mm | - | 45mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 10+ kr 3,030 100+ kr 2,720 500+ kr 2,220 1800+ kr 1,630 3600+ kr 1,600 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | - | 13mm | 4mm | 9mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 89,660 5+ kr 72,630 10+ kr 64,820 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 4,440 100+ kr 4,050 500+ kr 3,340 | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 10,860 3+ kr 9,260 5+ kr 8,070 10+ kr 6,590 20+ kr 5,260 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 14.5mm | 25mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 20,940 10+ kr 16,560 50+ kr 14,080 288+ kr 10,750 576+ kr 9,960 | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | - | 32mm | 13mm | 22mm | - | 22mm | - | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ kr 6,090 100+ kr 4,640 | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 33A | 1.72A | 0.097ohm | - | 10.5mm | 6mm | 12mm | - | 12mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 2,180 10+ kr 1,660 50+ kr 1,230 200+ kr 0,874 400+ kr 0,775 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 100,190 30+ kr 69,440 60+ kr 66,010 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | - | 42mm | 35mm | 46mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 174,010 5+ kr 140,880 10+ kr 123,260 20+ kr 111,430 40+ kr 106,340 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 0.005ohm | - | 42mm | 28mm | 37mm | - | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 44,710 10+ kr 31,940 72+ kr 24,250 144+ kr 23,300 504+ kr 22,360 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 0.0098ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 92,030 5+ kr 73,580 10+ kr 66,950 20+ kr 64,230 40+ kr 61,390 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ kr 25,430 10+ kr 24,720 50+ kr 24,130 200+ kr 23,420 400+ kr 22,950 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 46,370 10+ kr 33,120 64+ kr 27,210 128+ kr 23,540 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 49,800 10+ kr 42,350 50+ kr 35,010 234+ kr 32,410 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ kr 37,820 5+ kr 26,790 10+ kr 23,710 25+ kr 19,440 50+ kr 15,890 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 0.0069ohm | - | 42.5mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ kr 5,230 100+ kr 4,830 500+ kr 4,080 1800+ kr 2,920 | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | - | 13mm | 4mm | 9mm | - | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 37,500 5+ kr 34,540 10+ kr 29,570 20+ kr 28,390 40+ kr 27,210 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 48,850 10+ kr 35,370 50+ kr 30,050 108+ kr 28,150 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 0.0094ohm | - | 41.5mm | 24mm | 15mm | - | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 |