180µF Power Film Capacitors:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 861,760 | Totalt:kr 861,76 Min.: 1 / Mult: 1 | Metallized PP | Can | 180µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | - | Screw | 32mm | 11V/µs | 2.015kA | - | 3500µohm | 85mm | - | - | 134.5mm | 39A | C44U-M Series | -40°C | 85°C | - | |||||
Each | 70+ kr 249,110 | Totalt:kr 17 437,70 Min.: 70 / Mult: 70 | Metallized PP | Radial Box - 4 Pin | 180µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 3.6kA | 39.6A | 2400µohm | - | 57.5mm | 45mm | 55mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 90+ kr 247,220 | Totalt:kr 22 249,80 Min.: 90 / Mult: 90 | Metallized PP | Radial Box - 4 Pin | 180µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 3.6kA | 38.6A | 2400µohm | - | 57.5mm | 35mm | 65mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||