200µF Power Film Capacitors:

14 produkter funnet
Finn et stort utvalg av 200µF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet, Multicomp Pro, Epcos, Kyocera Avx & Vishay.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3106571

RoHS

Each
1+
kr 528,650
2+
kr 435,330
3+
kr 408,380
5+
kr 381,430
10+
kr 342,580
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
-
Screw
25mm
15V/µs
-
32A
-
76mm
-
-
240mm
-
-
-
-25°C
70°C
-
3649207

RoHS

Each
1+
kr 192,670
5+
kr 185,080
10+
kr 177,500
25+
kr 167,380
50+
kr 157,150
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Can
200µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
-
1.4kA
25A
0.004ohm
50mm
-
-
95mm
-
-
B32320I Series
-40°C
105°C
-
3889717

RoHS

Each
1+
kr 1 183,000
3+
kr 930,950
5+
kr 912,340
10+
kr 893,730
Min.: 1 / Mult: 1
-
Can
200µF
± 5%
-
Stud Mount - M12
460V
-
-
Screw
-
-
40A
-
0.0009ohm
85mm
-
-
150mm
-
-
-
-40°C
85°C
-
4654976

RoHS

Each
1+
kr 584,790
10+
kr 536,050
20+
kr 525,360
Min.: 1 / Mult: 1
Film / Foil PP
-
200µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6kA
40A
1130µohm
-
85mm
49.5mm
40.5mm
-
-
B25654 Series
-55°C
105°C
AEC-Q200
3287673

RoHS

Date/Lot Code

Each
25+
kr 717,280
Min.: 25 / Mult: 25
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
12V/µs
2.38kA
-
0.0025ohm
85mm
-
-
114.5mm
43A
-
C44U-M Series
-40°C
85°C
-
2985095

RoHS

Date/Lot Code

Each
1+
kr 697,570
9+
kr 569,500
18+
kr 561,340
54+
kr 553,060
108+
kr 489,610
Min.: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
43A
0.0017ohm
75mm
-
-
117mm
-
117mm
C44P-R Series
-25°C
70°C
-
3649215

RoHS

Date/Lot Code

Each
84+
kr 157,330
Min.: 84 / Mult: 84
Metallized PP
Can
200µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
1.5kA
27.5A
0.0036ohm
60mm
-
-
120mm
-
-
B32320I Series
-40°C
105°C
-
3287688

RoHS

Date/Lot Code

Each
1+
kr 762,630
5+
kr 705,960
10+
kr 649,170
50+
kr 603,640
100+
kr 589,620
Min.: 1 / Mult: 1
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
2.045kA
-
0.0038ohm
85mm
-
-
144.5mm
39A
-
C44U-M Series
-40°C
85°C
-
2664881

RoHS

Date/Lot Code

Each
1+
kr 707,240
9+
kr 553,110
18+
kr 539,090
Min.: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
10V/µs
2kA
-
0.004ohm
76mm
-
-
138mm
32A
138mm
C44A Series
-40°C
85°C
-
2985119

RoHS

Date/Lot Code

Each
1+
kr 464,610
Min.: 1 / Mult: 1
Metallized PP
Can
200µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
0.0018ohm
75mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
4305205

RoHS

Date/Lot Code

Each
256+
kr 1 077,000
Min.: 256 / Mult: 256
Metallized PP
Can
200µF
± 10%
AC Filter
Stud Mount - M12
550V
-
-
Screw
30mm
16.1V/µs
3.217kA
45A
0.0024ohm
85mm
-
-
247mm
-
-
FLA Series
-40°C
85°C
-
4305199

RoHS

Date/Lot Code

Each
256+
kr 791,250
Min.: 256 / Mult: 256
Metallized PP
Can
200µF
± 10%
AC Filter
Stud Mount - M12
450V
-
-
Screw
30mm
13.5V/µs
2.7kA
50A
0.002ohm
85mm
-
-
210mm
-
-
FLA Series
-40°C
85°C
-
3527067

RoHS

Each
1+
kr 1 492,000
3+
kr 1 368,000
Min.: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
450V
-
-
Terminal Block
-
-
8.8kA
80A
600µohm
136mm
-
-
261mm
-
261mm
-
-40°C
85°C
-
1791619

RoHS

Each
1+
kr 756,320
5+
kr 571,850
10+
kr 488,450
20+
kr 457,370
40+
kr 426,290
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
200µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
52.5mm
20V/µs
2kA
30.5A
0.002ohm
-
57.5mm
70mm
65mm
-
65mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1-14 av 14 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY