24µF Power Film Capacitors:

9 produkter funnet
Finn et stort utvalg av 24µF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet, Vishay, Epcos, Panasonic & Cornell Dubilier.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
4457403

RoHS

Each
200+
kr 130,800
Min.: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
70V/µs
-
38A
2600µohm
-
57.5mm
60mm
45mm
B32678 Series
-40°C
105°C
AEC-Q200
3678069

RoHS

Date/Lot Code

Each
1+
kr 97,370
36+
kr 66,560
72+
kr 62,650
108+
kr 59,200
504+
kr 55,750
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
840A
23.5A
0.0032ohm
-
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
3414889

RoHS

Date/Lot Code

Each
200+
kr 115,330
Min.: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
720A
12.2A
0.0076ohm
-
57.5mm
35mm
64.5mm
EZPQ Series
-40°C
105°C
-
3760203

RoHS

Date/Lot Code

Each
1+
kr 222,210
30+
kr 153,930
60+
kr 144,730
120+
kr 137,600
270+
kr 130,590
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
-
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
3932432

RoHS

Date/Lot Code

Each
20+
kr 202,630
Min.: 20 / Mult: 20
Metallized PP
Radial Box - 6 Pin
24µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
312A
-
-
-
57.5mm
70mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932431

RoHS

Date/Lot Code

Each
20+
kr 205,470
Min.: 20 / Mult: 20
Metallized PP
Radial Box - 6 Pin
24µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
312A
-
-
-
57.5mm
70mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1384460

RoHS

Each
1+
kr 295,780
5+
kr 280,910
10+
kr 266,510
25+
kr 241,450
50+
kr 219,790
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Can
24µF
3%
-
Panel Mount
0
-
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
-
-
98.55mm
GEM III 97F6000 Series
-40°C
90°C
-
4728320

RoHS

Each
273+
kr 50,160
Min.: 273 / Mult: 273
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
18.6A
0.0048ohm
-
42mm
24mm
44mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4170531

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
kr 188,300
10+
kr 152,090
25+
kr 144,850
50+
kr 137,490
100+
kr 131,860
Min.: 1 / Mult: 1
-
Can
24µF
± 3%
Lighting
Panel Mount
480V
-
-
Quick Connect
-
-
-
-
-
-
73.91mm
48.51mm
3.88mm
-
-40°C
125°C
-
1-9 av 9 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY