500µF Power Film Capacitors:
5 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1 173,000 5+ kr 1 079,000 10+ kr 983,810 50+ kr 850,340 100+ kr 814,710 | Min.: 1 / Mult: 1 | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M6 | - | 900V | GRADE III (Test Condition B) | Screw | 32mm | 7V/µs | 3.545kA | 50A | 200µohm | 85mm | - | 126mm | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ kr 954,150 5+ kr 874,950 10+ kr 795,620 50+ kr 668,600 100+ kr 653,420 | Min.: 1 / Mult: 1 | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 7V/µs | 3.545kA | - | 0.002ohm | 85mm | - | 124.5mm | 50A | - | C44U-M Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 1+ kr 2 137,000 3+ kr 2 095,000 | Min.: 1 / Mult: 1 | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | - | 31.7mm | 12V/µs | 6kA | - | 0.0011ohm | 85mm | 180mm | 174mm | 90A | - | C44U Series | -40°C | 85°C | ||||
Each | 1+ kr 1 053,000 9+ kr 935,640 18+ kr 892,760 54+ kr 849,880 108+ kr 832,640 | Min.: 1 / Mult: 1 | Metallized PP | Can | 500µF | ± 10% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 35mm | 12.5V/µs | - | 58A | 0.0017ohm | 75mm | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 60+ kr 754,580 | Min.: 60 / Mult: 60 | - | Radial Can | 500µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 32mm | - | 3.9kA | 70A | 0.002ohm | 100mm | - | 135mm | - | - | B25690 Series | -40°C | 85°C |