8 Resultater funnet for "full+reel"
Vis
Innkjøper
Ingeniør
Produsent
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 2000+ kr 4,140 | Min.: 2000 / Mult: 2000 | 100µF | ± 20% | 6.3V | B | 0.04ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.9mm | 1.8A | -55°C | 105°C | T520 KO-CAP Series | |||||
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 2000+ kr 12,300 | Min.: 2000 / Mult: 2000 | 470µF | ± 20% | 6.3V | D4 | 0.035ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 3.8mm | 3A | -55°C | 105°C | POSCAP TPB Series | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ kr 3,500 | Min.: 2000 / Mult: 2000 | 150µF | ± 20% | 6.3V | B | 0.045ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.9mm | 1.7A | -55°C | 105°C | T520 KO-CAP Series | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ kr 4,410 | Min.: 2000 / Mult: 2000 | 47µF | ± 20% | 6.3V | B | 0.04ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.9mm | 1.8A | -55°C | 105°C | T520 KO-CAP Series | |||||
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 500+ kr 10,070 | Min.: 500 / Mult: 500 | 330µF | ± 20% | 6.3V | D | 0.009ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 2.8mm | 5A | -55°C | 105°C | T520 KO-CAP Series | |||||
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 2000+ kr 6,160 | Min.: 2000 / Mult: 2000 | 100µF | ± 20% | 6.3V | B | 0.015ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.9mm | 2.9A | -55°C | 105°C | T520 KO-CAP Series | |||||
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 2000+ kr 8,140 | Min.: 2000 / Mult: 2000 | 330µF | ± 20% | 6.3V | D4 | 0.04ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 2.8mm | 3A | -55°C | 105°C | POSCAP TPB Series | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr 7,330 | Min.: 2500 / Mult: 2500 | 220µF | ± 20% | 6.3V | D3L | 0.04ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 2.8mm | 2A | -55°C | 105°C | POSCAP TPB Series |