2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Skriv ut side

                      T550B507M035AH

                      Tantalum Polymer Capacitor, 500 µF, ± 20%, 35 V, B, 0.11 ohm, Axial Leaded

                      Date/Lot Code

                      KEMET T550B507M035AH
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentKEMET
                      Produsentens varenummerT550B507M035AH
                      Varenummer3958921
                      ProduktsortimentT550 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      17 På Lager

                      Trenger du mer?

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      1+kr 705,590
                      5+kr 635,060
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 705,59 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentKEMET
                      Produsentens varenummerT550B507M035AH
                      Varenummer3958921
                      ProduktsortimentT550 Series
                      Teknisk datablad

                      Data Sheet

                      Capacitance500µF
                      Capacitance Tolerance± 20%
                      Voltage(DC)35V
                      Manufacturer Size CodeB
                      ESR0.11ohm
                      Capacitor Case / PackageAxial Leaded
                      Product Length20.88mm
                      Product Width-
                      Product Height-
                      Ripple Current1.24A
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Product RangeT550 Series
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Produktoversikt

                      T550 axial leaded polymer hermetically sealed (PHS) devices are tantalum capacitors with a Ta anode and Ta2O5 dielectric. A conductive organic polymer replaces the traditionally used MnO2 or wet electrolyte as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency and low temperature. The PHS device also exhibits a benign failure mode which eliminates the case breach that can occur in wet tantalum capacitors. Additionally, this part may be operated at voltages up to 80% of rated voltage with equivalent or better reliability than traditional MnO2 or wet tantalum capacitors operated at 50% of rated voltage. PHS capacitors also offer higher ripple current handling capability and a lower ESR range than wet tantalums. With reduced ESR and enhanced capacitance retention at higher frequencies and low temperatures, these parts provide the highest total capacitance and the most economical solution for high power applications.

                      • Includes F-Tech anode which eliminates hidden defects in the dielectric
                      • 100% simulated breakdown screening
                      • Maximum operating temperature of +105°C
                      • Polymer cathode technology, extremely low ESR
                      • High frequency and low temperature capacitance retention
                      • 100% constant voltage conditioning (240 hours), 100% surge current tested
                      • Volumetrically efficient, non-ignition failure mode
                      • Approximately 25% lighter than equivalent wet tantalum

                      Tekniske spesifikasjoner

                      Capacitance

                      500µF

                      Voltage(DC)

                      35V

                      ESR

                      0.11ohm

                      Product Length

                      20.88mm

                      Product Height

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      T550 Series

                      SVHC

                      Lead (21-Jan-2025)

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      B

                      Capacitor Case / Package

                      Axial Leaded

                      Product Width

                      -

                      Ripple Current

                      1.24A

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Teknisk dokumentasjon (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      United States
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85322100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Nei
                      RoHS-samsvar angående ftalater:Nei
                      SVHC:Lead (21-Jan-2025)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.00363
                      Produktsporbarhet
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway