7 Resultater funnet for "Motor Controls"
Finn et stort utvalg av Aluminium Polymer Capacitors hos Farnell Norge. Vi lagerfører et stort utvalg av Aluminium Polymer Capacitors, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Panasonic.
Vis
Innkjøper
Ingeniør
Produsent
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 13,990 50+ kr 7,630 100+ kr 7,090 250+ kr 6,820 500+ kr 5,880 | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9,630 50+ kr 5,480 100+ kr 5,320 250+ kr 5,070 500+ kr 4,820 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each | 1+ kr 31,040 5+ kr 26,450 10+ kr 21,530 25+ kr 21,420 50+ kr 18,580 Flere priser .... | 680µF | 6.3V | - | 7000µohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 6.64A | 10mm | - | 13mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 16,950 50+ kr 8,100 100+ kr 7,640 250+ kr 6,820 500+ kr 6,650 | 47µF | 20V | Radial Can - SMD | 0.045ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 598mA | 8.3mm | - | 6.9mm | -55°C | 125°C | OS-CON SVQP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ kr 9,470 50+ kr 7,370 250+ kr 6,850 500+ kr 5,960 1500+ kr 5,550 Flere priser .... | 68µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 0 | ± 20% | Surface Mount | L-Lead | 5.1A | - | 4.3mm | - | -40°C | 105°C | SP-Cap CS Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 24,610 10+ kr 16,480 50+ kr 14,030 100+ kr 12,250 200+ kr 12,030 | 270µF | 16V | Radial Can - SMD | 8000µohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 6.3mm | - | 9.9mm | -55°C | 105°C | OS-CON SVPG Series | ||||||
Each | 1+ kr 21,940 5+ kr 16,260 10+ kr 15,370 25+ kr 15,040 50+ kr 13,250 Flere priser .... | 100µF | 20V | - | 0.035ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.57A | 10mm | - | 8mm | -55°C | 105°C | OS-CON SEP Series | ||||||