560µF Leaded Tantalum Capacitors:
6 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3016619 | Each | 20+ kr 303,880 | Min.: 20 / Mult: 20 | 560µF | 10V | ± 20% | PC Pin | 0.5ohm | - | - | Axial Leaded | - | 19.96mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3017226 | Each | 20+ kr 812,910 | Min.: 20 / Mult: 20 | 560µF | 10V | ± 10% | PC Pin | 0.5ohm | M | 600mA | Axial Leaded | - | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
2347608 | Each | 1+ kr 1 552,000 5+ kr 1 422,000 10+ kr 1 291,000 | Min.: 1 / Mult: 1 | 560µF | 60V | ± 10% | Axial Leaded | 0.8ohm | - | 2.75A | Axial Leaded | 9.52mm | 28.6mm | ST Series | -55°C | 85°C | - | ||||
3017225 | Each | 20+ kr 2 271,000 | Min.: 20 / Mult: 20 | 560µF | 10V | ± 10% | PC Pin | 0.5ohm | B | 600mA | Axial Leaded | - | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017227 | Each | 20+ kr 1 597,000 | Min.: 20 / Mult: 20 | 560µF | 10V | ± 10% | PC Pin | 0.5ohm | R | 600mA | Axial Leaded | - | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
Each | 20+ kr 1 958,000 | Min.: 20 / Mult: 20 | 560µF | 60V | ± 10% | PC Pin | 0.8ohm | - | 1A | Axial Leaded | - | 34.11mm | SuperTan T34 Series | -55°C | 85°C | - |