Leaded Tantalum Capacitors:
112 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3017170 | Each | 1+ kr 616,400 | Min.: 1 / Mult: 1 | 120µF | 20V | ± 10% | PC Pin | 0.6ohm | P | 456mA | Axial Leaded | - | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3016966 | Each | 1+ kr 334,170 20+ kr 231,610 60+ kr 213,630 100+ kr 200,500 260+ kr 196,480 Flere priser .... | Min.: 1 / Mult: 1 | 15µF | 50V | ± 10% | Axial Leaded | 1.2ohm | P | 323mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3109732 | Each | 100+ kr 19,110 500+ kr 17,350 1000+ kr 15,370 | Min.: 100 / Mult: 100 | 1µF | 50V | 10% | PC Pin | - | P | 106mA | Axial Leaded | 3.43mm | 7.26mm | M39003 Series | -55°C | 85°C | MIL-PRF-39003/01 | ||||
4374834 | KEMET / PARTNER STOCK | Each | 3+ kr 557,890 9+ kr 527,430 | Min.: 3 / Mult: 3 | 270µF | 15V | ± 10% | Axial Leaded | - | P | 600mA | - | 8.92mm | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | - | |||
3016645 | Each | 150+ kr 120,300 | Min.: 150 / Mult: 150 | 1µF | 50V | ± 10% | Axial Leaded | 8ohm | P | 106mA | Axial Leaded | - | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017020 | Each | 20+ kr 232,200 | Min.: 20 / Mult: 20 | 47µF | 20V | ± 10% | Axial Leaded | 1.2ohm | P | 323mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016727 | Each | 150+ kr 119,360 | Min.: 150 / Mult: 150 | 4.7µF | 10V | ± 10% | Axial Leaded | 8ohm | P | 106mA | Axial Leaded | - | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016812 | Each | 75+ kr 620,910 | Min.: 75 / Mult: 75 | 2.2µF | 100V | ± 10% | PC Pin | 3ohm | P | 183mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016627 | Each | 150+ kr 163,950 | Min.: 150 / Mult: 150 | 0.1µF | 50V | ± 5% | PC Pin | 26ohm | P | 59mA | Axial Leaded | - | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017239 | Each | 20+ kr 185,320 | Min.: 20 / Mult: 20 | 10µF | 50V | ± 10% | PC Pin | 0.23ohm | P | 1.7A | Axial Leaded | - | 17.42mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016765 | Each | 75+ kr 154,720 | Min.: 75 / Mult: 75 | 10µF | 20V | ± 10% | Axial Leaded | 2.9ohm | P | 186mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016909 | Each | 75+ kr 154,720 | Min.: 75 / Mult: 75 | 6.8µF | 35V | ± 10% | Axial Leaded | 2.5ohm | P | 200mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016991 | Each | 20+ kr 227,830 | Min.: 20 / Mult: 20 | 22µF | 35V | ± 20% | PC Pin | 1.3ohm | P | 310mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017141 | Each | 75+ kr 199,670 | Min.: 75 / Mult: 75 | 10µF | 35V | ± 10% | PC Pin | 2ohm | P | 224mA | Axial Leaded | - | 12.04mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3016756 | Each | 75+ kr 620,910 | Min.: 75 / Mult: 75 | 1µF | 100V | ± 10% | PC Pin | 7ohm | P | 120mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016649 | Each | 150+ kr 119,360 | Min.: 150 / Mult: 150 | 1µF | 50V | ± 20% | PC Pin | 8ohm | P | 106mA | Axial Leaded | - | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017065 | Each | 20+ kr 335,950 | Min.: 20 / Mult: 20 | 100µF | 20V | ± 10% | Axial Leaded | 0.6ohm | P | 548mA | Axial Leaded | - | 19.96mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017194 | Each | 20+ kr 524,030 | Min.: 20 / Mult: 20 | 47µF | 35V | ± 10% | PC Pin | 0.8ohm | P | 395mA | Axial Leaded | - | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3016921 | Each | 20+ kr 323,640 | Min.: 20 / Mult: 20 | 10µF | 50V | ± 5% | PC Pin | 1.6ohm | P | 280mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016954 | Each | 20+ kr 227,830 | Min.: 20 / Mult: 20 | 100µF | 10V | ± 20% | PC Pin | 1ohm | P | 354mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017207 | Each | 20+ kr 1 202,000 | Min.: 20 / Mult: 20 | 220µF | 15V | ± 10% | PC Pin | 0.5ohm | P | 600mA | Axial Leaded | - | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3016871 | Each | 75+ kr 228,180 | Min.: 75 / Mult: 75 | 4.7µF | 50V | ± 5% | PC Pin | 2.5ohm | P | 200mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017051 | Each | 20+ kr 232,200 | Min.: 20 / Mult: 20 | 68µF | 15V | ± 10% | PC Pin | 1ohm | P | 354mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017303 | Each | 20+ kr 282,120 | Min.: 20 / Mult: 20 | 100µF | 20V | ± 20% | PC Pin | 0.075ohm | P | 3.3A | Axial Leaded | - | 19.96mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016770 | Each | 75+ kr 151,770 | Min.: 75 / Mult: 75 | 10µF | 20V | ± 20% | PC Pin | 2.9ohm | P | 186mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 |