Leaded Tantalum Capacitors:
8 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3016996 | Each | 20+ kr 244,150 | Min.: 20 / Mult: 20 | 33µF | 20V | ± 5% | PC Pin | 1.4ohm | M | 299mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017002 | Each | 20+ kr 450,690 | Min.: 20 / Mult: 20 | 33µF | 20V | ± 10% | PC Pin | 1.4ohm | S | 299mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016998 | Each | 20+ kr 464,910 | Min.: 20 / Mult: 20 | 33µF | 20V | ± 10% | PC Pin | 1.4ohm | B | 299mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017001 | Each | 20+ kr 232,200 | Min.: 20 / Mult: 20 | 33µF | 20V | ± 10% | PC Pin | 1.4ohm | P | 299mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017006 | Each | 20+ kr 193,170 | Min.: 20 / Mult: 20 | 39µF | 20V | ± 10% | PC Pin | 1.4ohm | M | 299mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016999 | Each | 20+ kr 193,170 | Min.: 20 / Mult: 20 | 33µF | 20V | ± 10% | PC Pin | 1.4ohm | M | 299mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017003 | Each | 20+ kr 189,150 | Min.: 20 / Mult: 20 | 33µF | 20V | ± 20% | PC Pin | 1.4ohm | M | 299mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017005 | Each | 20+ kr 469,650 | Min.: 20 / Mult: 20 | 39µF | 20V | ± 10% | PC Pin | 1.4ohm | B | 299mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 |