3.5µF EPCOS Power Film Capacitors:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
2 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 50,350 50+ kr 37,820 100+ kr 36,210 250+ kr 32,530 500+ kr 29,770 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 0.011ohm | 31.5mm | 18mm | 33mm | 33mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 34,420 10+ kr 30,080 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 73V/µs | 0.0274ohm | 41.5mm | 24mm | 19mm | 19mm | B32776 Series | -40°C | 105°C | - |