eks. MVA
Finn et stort utvalg av 80ohm Ferrite hos Farnell Norge. Vi lagerfører et bredt utvalg av Ferrite, for eksempel 120ohm, 600ohm, 60ohm & 1kohm Ferrite fra verdens beste produsenter, inkludert: Pulse Electronics & Abracon.
Vis
Innkjøper
Ingeniør
Produsent
Ferrite Bead Case / Package
Impedance
DC Current Rating
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3797380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
39000+
kr 0,484
Min.: 39000 / Mult: 39000
1206 [3216 Metric]
80ohm
6A
0.012ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
BBUP Series
3797336

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
170000+
kr 0,111
Min.: 170000 / Mult: 170000
0402 [1005 Metric]
80ohm
1.2A
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
BBPY Series
3797342

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
152000+
kr 0,124
Min.: 152000 / Mult: 152000
0603 [1608 Metric]
80ohm
2.5A
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
BBPY Series
3797361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
168000+
kr 0,111
Min.: 168000 / Mult: 168000
0603 [1608 Metric]
80ohm
400mA
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
BBBK Series
4141762

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
kr 0,169
Min.: 4000 / Mult: 4000
0603 [1608 Metric]
80ohm
3A
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
AFBC-Q0603 Series
4141771

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
kr 0,245
Min.: 4000 / Mult: 4000
0805 [2012 Metric]
80ohm
3A
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
AFBC-Q0805H Series
4141781

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
kr 0,581
Min.: 3000 / Mult: 3000
1206 [3216 Metric]
80ohm
3A
0.04ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
150°C
AEC-Q200
AFBC-Q3211 Series
1-7 av 7 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY