DO3316T Series Inductors, Chokes & Coils:
6 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 30,350 10+ kr 25,290 50+ kr 23,110 200+ kr 18,160 400+ kr 17,700 | Min.: 1 / Mult: 1 | 6.8µH | 4.4A | 0.024ohm | 4.4A | 13.21mm x 9.91mm x 6.35mm | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 50+ kr 23,110 200+ kr 18,160 400+ kr 17,700 | Min.: 100 / Mult: 1 | 6.8µH | 4.4A | 0.024ohm | 4.4A | - | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 44,720 10+ kr 30,580 50+ kr 27,250 200+ kr 21,380 400+ kr 20,810 Flere priser .... | Min.: 1 / Mult: 1 | 15µH | 3.1A | 0.045ohm | 3.1A | 13.21mm x 9.91mm x 6.35mm | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 50+ kr 27,250 200+ kr 21,380 400+ kr 20,810 750+ kr 18,850 | Min.: 100 / Mult: 1 | 15µH | 3.1A | 0.045ohm | 3.1A | - | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 75,180 10+ kr 46,330 50+ kr 33,450 200+ kr 25,290 400+ kr 22,070 Flere priser .... | Min.: 1 / Mult: 1 | 220µH | 800mA | 0.7ohm | 800mA | 13.21mm x 9.91mm x 6.35mm | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 46,330 50+ kr 33,450 200+ kr 25,290 400+ kr 22,070 750+ kr 18,850 | Min.: 10 / Mult: 1 | 220µH | 800mA | 0.7ohm | 800mA | - | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm |