eks. MVA

830MHz Inductors, Chokes & Coils:

4 produkter funnet
Finn et stort utvalg av 830MHz Inductors, Chokes & Coils hos Farnell Norge. Vi lagerfører et bredt utvalg av Inductors, Chokes & Coils, for eksempel 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils fra verdens beste produsenter, inkludert: Murata.
Vis
Innkjøper
Ingeniør
Produsent
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3356864

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
kr 1,950
Min.: 10000 / Mult: 10000
270nH
830MHz
0.52ohm
420mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 5%
Ferrite
1mm
0.6mm
0.5mm
3356867

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
kr 2,130
Min.: 10000 / Mult: 10000
270nH
830MHz
0.52ohm
420mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_1Z Series
Unshielded
± 10%
Ferrite
1mm
0.6mm
0.5mm
3356866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
kr 1,980
Min.: 10000 / Mult: 10000
270nH
830MHz
0.52ohm
420mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 10%
Ferrite
1mm
0.6mm
0.5mm
3356865

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
kr 2,130
Min.: 10000 / Mult: 10000
270nH
830MHz
0.52ohm
420mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_1Z Series
Unshielded
± 5%
Ferrite
1mm
0.6mm
0.5mm
1-4 av 4 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY