7 Resultater funnet for "full+reel"
Vis
Innkjøper
Ingeniør
Produsent
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 250+ kr 14,600 | Min.: 250 / Mult: 250 | 22µH | 3.4A | - | 0.09965ohm | 3.6A | - | - | 5.48mm x 5.28mm x 5.1mm | - | XAL5050 Series | Shielded | ± 20% | - | 5.48mm | 5.28mm | 5.1mm | |||||
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 1000+ kr 15,060 | Min.: 1000 / Mult: 1000 | 1µH | 11A | - | 0.0119ohm | 4.5A | - | - | 4mm x 4mm x 2.1mm | - | XFL4020 Series | Shielded | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 250+ kr 21,730 | Min.: 250 / Mult: 250 | 6.8µH | 9A | - | 0.0208ohm | 9.2A | - | - | 6.56mm x 6.36mm x 6.1mm | - | XAL6060 Series | Shielded | ± 20% | - | 6.56mm | 6.36mm | 6.1mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ kr 6,420 | Min.: 400 / Mult: 400 | 470µH | 800mA | - | 0.79ohm | 950mA | - | - | 12.8mm x 12.8mm x 8mm | - | B82477G4 Series | Shielded | ± 20% | - | 12.8mm | 12.8mm | 8mm | |||||
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 5000+ kr 3,460 | Min.: 5000 / Mult: 5000 | 4.7µH | - | 40MHz | 0.22ohm | - | 800mA | 1812 [4532 Metric] | - | 1812 [4532 Metric] | B82432T SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 1000+ kr 3,390 | Min.: 1000 / Mult: 1000 | 470µH | 340mA | - | 1.96ohm | 500mA | - | - | 7.8mm x 7.8mm x 5.3mm | - | SDR0805 Series | Unshielded | ± 10% | - | 7.8mm | 7.8mm | 5.3mm | |||||
Each (Supplied on Full Reel) Full Reel Emballasjealternativer | 800+ kr 4,220 | Min.: 800 / Mult: 800 | 100µH | 970mA | - | 0.35ohm | 1.7A | - | - | 9.8mm x 9.8mm x 5.8mm | - | SDR1006 Series | Unshielded | ± 10% | - | 9.8mm | 9.8mm | 5.8mm |