SMD Power Inductors:
8 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ kr 7,700 100+ kr 6,050 | Min.: 10 / Mult: 10 | 470nH | 8.3A | Shielded | 14A | SRP0512 Series | 5.4mm x 5.1mm x 1.2mm | 0.0149ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ kr 7,700 100+ kr 6,050 | Min.: 10 / Mult: 10 | 680nH | 7.6A | Shielded | 11A | SRP0512 Series | 5.4mm x 5.1mm x 1.2mm | 0.018ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ kr 7,420 | Min.: 10 / Mult: 10 | 2.2µH | 4.2A | Shielded | 6.8A | SRP0512 Series | 5.4mm x 5.1mm x 1.2mm | 0.0515ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ kr 7,840 100+ kr 6,170 | Min.: 10 / Mult: 10 | 1µH | 6.5A | Shielded | 10A | SRP0512 Series | 5.4mm x 5.1mm x 1.2mm | 0.023ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr 6,820 | Min.: 1000 / Mult: 1000 | 470nH | 5.4A | Shielded | 9A | SPM-LR Series | 5.4mm x 5.1mm x 1.2mm | 0.0231ohm | ± 20% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr 7,650 | Min.: 1000 / Mult: 1000 | 10µH | 1.3A | Shielded | 2.2A | SPM-LR Series | 5.4mm x 5.1mm x 1.2mm | 0.3905ohm | ± 20% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr 9,830 | Min.: 1000 / Mult: 1000 | 2.2µH | 2.7A | Shielded | 6.1A | SPM Series | 5.4mm x 5.1mm x 1.2mm | 0.0788ohm | ± 20% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr 9,770 | Min.: 1000 / Mult: 1000 | 1µH | 4.1A | Shielded | 7.9A | SPM Series | 5.4mm x 5.1mm x 1.2mm | 0.044ohm | ± 20% | 5.4mm | 5.1mm | 1.2mm |