SMD Power Inductors:
12 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9,590 50+ kr 6,140 100+ kr 5,970 250+ kr 5,810 500+ kr 5,510 Flere priser .... | Min.: 1 / Mult: 1 | 10µH | 2.1A | Shielded | 1.85A | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.072ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9,430 50+ kr 6,890 100+ kr 6,090 250+ kr 5,990 500+ kr 5,470 Flere priser .... | Min.: 1 / Mult: 1 | 33µH | 1A | Shielded | 1.04A | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.22ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9,470 50+ kr 6,810 100+ kr 6,430 250+ kr 5,950 500+ kr 5,610 Flere priser .... | Min.: 1 / Mult: 1 | 18µH | 1.4A | Shielded | 1.4A | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.125ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9,470 50+ kr 6,810 100+ kr 6,430 250+ kr 5,950 500+ kr 5,610 Flere priser .... | Min.: 1 / Mult: 1 | 680µH | 210mA | Shielded | 220mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 4ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 11,400 50+ kr 8,820 100+ kr 6,900 250+ kr 6,360 500+ kr 6,010 Flere priser .... | Min.: 1 / Mult: 1 | 390µH | 300mA | Shielded | 300mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 2.3ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 8,970 50+ kr 6,090 100+ kr 5,930 250+ kr 5,760 500+ kr 5,470 Flere priser .... | Min.: 1 / Mult: 1 | 150µH | 470mA | Shielded | 480mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.93ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9,470 50+ kr 6,810 100+ kr 6,430 250+ kr 5,950 500+ kr 5,610 Flere priser .... | Min.: 1 / Mult: 1 | 470µH | 260mA | Shielded | 270mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 2.8ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr 5,980 | Min.: 1000 / Mult: 1000 | 3.3µH | 2.6A | Shielded | 1.9A | B82472G4 Series | 7.3mm x 7.3mm x 3.5mm | 0.035ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9,030 50+ kr 6,500 100+ kr 6,190 250+ kr 5,810 500+ kr 5,610 Flere priser .... | Min.: 1 / Mult: 1 | 100µH | 540mA | Shielded | 600mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.63ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 11,400 50+ kr 8,820 100+ kr 6,900 250+ kr 6,360 500+ kr 6,010 Flere priser .... | Min.: 1 / Mult: 1 | 270µH | 370mA | Shielded | 370mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 1.7ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ kr 4,600 | Min.: 1000 / Mult: 1000 | 1µH | 3.45A | Shielded | 2.9A | B82472G4 Series | 7.3mm x 7.3mm x 3.5mm | 0.018ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 8,520 50+ kr 5,190 100+ kr 4,790 250+ kr 4,550 500+ kr 3,670 Flere priser .... | Min.: 1 / Mult: 1 | 47µH | 850mA | Shielded | 880mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.32ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm |