B82464Z4 Series SMD Power Inductors:
12 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 6,250 50+ kr 5,880 100+ kr 5,560 500+ kr 5,260 1000+ kr 5,000 | Min.: 1 / Mult: 1 | 470µH | 500mA | Shielded | 550mA | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 0.93ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 5,350 50+ kr 5,000 100+ kr 4,680 500+ kr 4,410 1000+ kr 4,170 | Min.: 1 / Mult: 1 | 680µH | 420mA | Shielded | 460mA | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 1.3ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 5,410 50+ kr 5,040 100+ kr 4,720 500+ kr 4,450 1000+ kr 4,210 | Min.: 1 / Mult: 1 | 1.5µH | 7A | Shielded | 8.5A | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 9000µohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 1+ kr 14,110 50+ kr 13,160 100+ kr 12,490 500+ kr 10,240 1000+ kr 8,700 | Min.: 1 / Mult: 1 | 330µH | 590mA | Shielded | 650mA | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 0.65ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 1+ kr 13,640 50+ kr 12,620 100+ kr 12,000 500+ kr 9,760 1000+ kr 8,270 | Min.: 1 / Mult: 1 | 33µH | 1.85A | Shielded | 2.1A | B82464Z4 Series | - | 0.075ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 1+ kr 5,830 | Min.: 1 / Mult: 1 | 6.8µH | 4.3A | Shielded | 4.6A | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 0.02ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 5,220 | Min.: 1 / Mult: 1 | 2.2µH | 6.5A | Shielded | 7A | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 0.01ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 1+ kr 13,640 50+ kr 12,620 100+ kr 12,000 500+ kr 9,760 1000+ kr 8,270 | Min.: 1 / Mult: 1 | 150µH | 850mA | Shielded | 900mA | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 0.32ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 19,450 50+ kr 17,380 100+ kr 16,130 500+ kr 12,140 1000+ kr 9,800 | Min.: 1 / Mult: 1 | 47µH | 1.55A | Shielded | 1.8A | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 0.095ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 1+ kr 13,270 50+ kr 12,370 100+ kr 11,770 500+ kr 9,660 1000+ kr 8,250 | Min.: 1 / Mult: 1 | 15µH | 2.75A | Shielded | 3.1A | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 0.04ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 18,700 50+ kr 16,710 100+ kr 15,510 500+ kr 11,670 1000+ kr 9,420 | Min.: 1 / Mult: 1 | 22µH | 2.25A | Shielded | 2.5A | B82464Z4 Series | 10.4mm x 10.4mm x 4.8mm | 0.052ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 1+ kr 5,550 | Min.: 1 / Mult: 1 | 100µH | 1.05A | Shielded | 1.15A | B82464Z4 Series | - | 0.22ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm |