• Sikkerhet og overvåking
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
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors

                      SMD Power Inductors:

                      12 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Inductance
                      RMS Current (Irms)
                      Inductor Construction
                      Saturation Current (Isat)
                      Product Range
                      Power Inductor Case
                      DC Resistance Max
                      Inductance Tolerance
                      Product Length
                      Product Width
                      Product Height
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      LQH32PZ1R5NN0L
                      MURATA LQH32PZ1R5NN0L
                      3353756

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 1.5 µH
                      4. 1.75 A
                      5. Semishielded
                      6. 1.75 A
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,590
                      Min.: 2000 / Mult: 2000
                      1.5µH
                      1.75A
                      Semishielded
                      1.75A
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      0.0684ohm
                      ± 30%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZR47NN0L
                      MURATA LQH32PZR47NN0L
                      3353774

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 470 nH
                      4. 2.55 A
                      5. Semishielded
                      6. 3.4 A
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,510
                      Min.: 2000 / Mult: 2000
                      470nH
                      2.55A
                      Semishielded
                      3.4A
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      0.036ohm
                      ± 30%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ470MN0L
                      MURATA LQH32PZ470MN0L
                      3353767

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 47 µH
                      4. 310 mA
                      5. Semishielded
                      6. 330 mA
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,550
                      Min.: 2000 / Mult: 2000
                      47µH
                      310mA
                      Semishielded
                      330mA
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      2.14ohm
                      ± 20%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ121MN0L
                      MURATA LQH32PZ121MN0L
                      3353751

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 120 µH
                      4. 200 mA
                      5. Semishielded
                      6. 170 mA
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,590
                      Min.: 2000 / Mult: 2000
                      120µH
                      200mA
                      Semishielded
                      170mA
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      5.26ohm
                      ± 20%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ220MN0L
                      MURATA LQH32PZ220MN0L
                      3353759

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 22 µH
                      4. 450 mA
                      5. Semishielded
                      6. 500 mA
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,550
                      Min.: 2000 / Mult: 2000
                      22µH
                      450mA
                      Semishielded
                      500mA
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      0.972ohm
                      ± 20%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ150MN0L
                      MURATA LQH32PZ150MN0L
                      3353752

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 15 µH
                      4. 520 mA
                      5. Semishielded
                      6. 600 mA
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,560
                      Min.: 2000 / Mult: 2000
                      15µH
                      520mA
                      Semishielded
                      600mA
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      0.684ohm
                      ± 20%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ4R7NN0L
                      MURATA LQH32PZ4R7NN0L
                      3353768

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 4.7 µH
                      4. 1 A
                      5. Semishielded
                      6. 1 A
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,590
                      Min.: 2000 / Mult: 2000
                      4.7µH
                      1A
                      Semishielded
                      1A
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      0.216ohm
                      ± 30%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ1R0NN0L
                      MURATA LQH32PZ1R0NN0L
                      3353754

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 1 µH
                      4. 2.05 A
                      5. Semishielded
                      6. 2.3 A
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,560
                      Min.: 2000 / Mult: 2000
                      1µH
                      2.05A
                      Semishielded
                      2.3A
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      0.054ohm
                      ± 30%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ6R8NN0L
                      MURATA LQH32PZ6R8NN0L
                      3353772

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 6.8 µH
                      4. 850 mA
                      5. Semishielded
                      6. 850 mA
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,590
                      Min.: 2000 / Mult: 2000
                      6.8µH
                      850mA
                      Semishielded
                      850mA
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      0.288ohm
                      ± 30%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ680MN0L
                      MURATA LQH32PZ680MN0L
                      3353770

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 68 µH
                      4. 275 mA
                      5. Semishielded
                      6. 280 mA
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,560
                      Min.: 2000 / Mult: 2000
                      68µH
                      275mA
                      Semishielded
                      280mA
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      2.74ohm
                      ± 20%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ3R3NN0L
                      MURATA LQH32PZ3R3NN0L
                      3353765

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 3.3 µH
                      4. 1.2 A
                      5. Semishielded
                      6. 1.25 A
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,590
                      Min.: 2000 / Mult: 2000
                      3.3µH
                      1.2A
                      Semishielded
                      1.25A
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      0.144ohm
                      ± 30%
                      3.2mm
                      2.5mm
                      1.55mm
                      LQH32PZ2R2NN0L
                      MURATA LQH32PZ2R2NN0L
                      3353762

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA
                      1. Power Inductor (SMD)
                      2. AEC-Q200
                      3. 2.2 µH
                      4. 1.6 A
                      5. Semishielded
                      6. 1.55 A
                      7. LQH32PZ_N0 Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      2000+
                      kr 1,590
                      Min.: 2000 / Mult: 2000
                      2.2µH
                      1.6A
                      Semishielded
                      1.55A
                      LQH32PZ_N0 Series
                      3.2mm x 2.5mm x 1.55mm
                      0.0912ohm
                      ± 30%
                      3.2mm
                      2.5mm
                      1.55mm
                      SammenlignPris forAntall
                      1-12 av 12 artikler